RS PRO Brass, Steel Hex Full Nut and Washers with Internal Tooth, Plain, 400 Pieces

Номер на артикул на RS: 483-0855Марка: RS PRO
brand-logo
Преглед на всички в Комплекти гайки

Технически документи

Спецификации

Brand

RS Pro

Number of Pieces

400

Nut Type

Hex Full

Thread Size

M2.5

Material

Brass, Steel

Standards Met

DIN 934/DIN 125A/DIN 6797J

Washer Type

Internal Tooth, Plain

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Nickel Plated Brass, Nut and Washer 400 piece Packs

Packs of nickel plated brass full nuts & plain washers, and zinc plated steel shakeproof washers. Nuts to DIN 936, plain washers to DIN 125-1A

Kit Contents

200 Nuts
100 Shake Proof Washers
100 Plain Washers

Може да се интересувате от
8888 Nut and Washers
P.O.A.1 Kit (ex VAT)
brass self colour washers M2.5
P.O.A.1 Bag of 250 (ex VAT)

€ 7,79

€ 7,79 1 Kit (ex VAT)

RS PRO Brass, Steel Hex Full Nut and Washers with Internal Tooth, Plain, 400 Pieces

€ 7,79

€ 7,79 1 Kit (ex VAT)

RS PRO Brass, Steel Hex Full Nut and Washers with Internal Tooth, Plain, 400 Pieces

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
8888 Nut and Washers
P.O.A.1 Kit (ex VAT)
brass self colour washers M2.5
P.O.A.1 Bag of 250 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Number of Pieces

400

Nut Type

Hex Full

Thread Size

M2.5

Material

Brass, Steel

Standards Met

DIN 934/DIN 125A/DIN 6797J

Washer Type

Internal Tooth, Plain

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Nickel Plated Brass, Nut and Washer 400 piece Packs

Packs of nickel plated brass full nuts & plain washers, and zinc plated steel shakeproof washers. Nuts to DIN 936, plain washers to DIN 125-1A

Kit Contents

200 Nuts
100 Shake Proof Washers
100 Plain Washers

Може да се интересувате от
8888 Nut and Washers
P.O.A.1 Kit (ex VAT)
brass self colour washers M2.5
P.O.A.1 Bag of 250 (ex VAT)