RS PRO Brass, Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

Номер на артикул на RS: 667-1689Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Connection Standard

Rectus 17, Schrader NW5

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

17

Connection Type

Threaded

Material

Brass, Steel

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

35bar

Finish

Nickel Plated

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Страна на произход

Turkey

Детайли за продукта

Series 17 Connectors

Series 17 Connectors

Industrial pattern connectors, suitable for all general purpose industrial air line applications. Maximum operating pressure is 35 bar and operating temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with Schrader Standard Series and Rectus Series 17.

Може да се интересувате от

€ 19,21

€ 19,21 Всеки (ex VAT)

RS PRO Brass, Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

€ 19,21

€ 19,21 Всеки (ex VAT)

RS PRO Brass, Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 19,21
5 - 9€ 18,42
10 - 24€ 18,05
25+€ 17,63
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Connection Standard

Rectus 17, Schrader NW5

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

17

Connection Type

Threaded

Material

Brass, Steel

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

35bar

Finish

Nickel Plated

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Страна на произход

Turkey

Детайли за продукта

Series 17 Connectors

Series 17 Connectors

Industrial pattern connectors, suitable for all general purpose industrial air line applications. Maximum operating pressure is 35 bar and operating temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with Schrader Standard Series and Rectus Series 17.

Може да се интересувате от