RS PRO Brass Single Non Return Valve, BSP 1-1/4in, 16 bar

Номер на артикул на RS: 340-3323Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Single

Body Material

Brass

Maximum Working Pressure

16 bar

Thread Size

1-1/4in

Thread Standard

BSP

Страна на произход

Italy

Детайли за продукта

Female/Male Ports

For heating, sanitary and compressed air systems, pumps and autoclaves
Body in hot forged DZR brass
Threading to BS2779
Hostaform inner valve
Spring in 18//8 AISI 302-304 stainless steel
Hydrostatic test pressures 30 bar/435psi (shell), 22 bar/315psi (seat)
Compact design, allows flow in one direction only, indicated by arrow on valve body
Installation in vertical, horizontal or oblique pipelines
Snap-in, spring loaded non- return valve, WRC approved
Low pressure drop, prevents water hammer
Full flow area equal to nominal size

Може да се интересувате от
RS PRO Brass Single Check Valve, BSPP 1-1/4in, 12 bar
€ 30,10Всеки (ex VAT)

P.O.A.

RS PRO Brass Single Non Return Valve, BSP 1-1/4in, 16 bar

P.O.A.

RS PRO Brass Single Non Return Valve, BSP 1-1/4in, 16 bar

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Brass Single Check Valve, BSPP 1-1/4in, 12 bar
€ 30,10Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Type

Single

Body Material

Brass

Maximum Working Pressure

16 bar

Thread Size

1-1/4in

Thread Standard

BSP

Страна на произход

Italy

Детайли за продукта

Female/Male Ports

For heating, sanitary and compressed air systems, pumps and autoclaves
Body in hot forged DZR brass
Threading to BS2779
Hostaform inner valve
Spring in 18//8 AISI 302-304 stainless steel
Hydrostatic test pressures 30 bar/435psi (shell), 22 bar/315psi (seat)
Compact design, allows flow in one direction only, indicated by arrow on valve body
Installation in vertical, horizontal or oblique pipelines
Snap-in, spring loaded non- return valve, WRC approved
Low pressure drop, prevents water hammer
Full flow area equal to nominal size

Може да се интересувате от
RS PRO Brass Single Check Valve, BSPP 1-1/4in, 12 bar
€ 30,10Всеки (ex VAT)