RS PRO Brass Reduced Bore, 3 Way, Ball Valve, Threaded, BSPP 3/8in, 40bar Operating Pressure

Номер на артикул на RS: 486-255Марка: RS PRO
brand-logo
Преглед на всички в Сачмени вентили

Технически документи

Спецификации

Brand

RS Pro

Type

Reduced Bore, 3 Way

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

3/8in

Body Material

Brass

Pipe Diameter

12mm

Safe for Use With

Air, Oil, Steam, Water

Handle Type

Lever

Handle Material

Aluminium Alloy

Maximum Working Pressure psi

580psi

Operating Pressure

40bar

Handle Colour

Red

Maximum Working Pressure bar

40bar

Страна на произход

Italy

Детайли за продукта

Brass Quarter-Turn L or T Ball Valves

S.100/101 reduced bore ball valves with either 'L' or 'T' port configuration. The valves are suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.

T-Port Configuration Valves are:
486-243 - 1/2 in BSPP
486-249 - 1/4 in BSPP
486-255 - 3/8 in BSPP
486-265 - 1 in BSPP
486-271 - 1-1/4 in BSPP
486-287 - 3/4 in BSPP

L-Port Configuration Valves are:
486-176 - 1 in BSP
486-312 - 1/4 in BSP
486-322 - 3/8 in BSP
486-328 - 3/4 in BSP
486-338 - 1/2 in BSP

Features and Benefits:

Operating Temperature -10゚C / +120゚C
Operating pressure : see non-shock cold working pressure chart on data sheet
Threads : ISO 228 parallel female threads
Port : reduced
Connections options : female
Stem Configuration : Blowout-proof nickel plated brass stem, with two NBR O-rings at the stem
Ball seats : Pure PTFE self-lubricating
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Quality : Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications

Warning

Freezing of the fluid in the installation may severely damage the valve

Approvals

GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 50,97

€ 50,97 Всеки (ex VAT)

RS PRO Brass Reduced Bore, 3 Way, Ball Valve, Threaded, BSPP 3/8in, 40bar Operating Pressure

€ 50,97

€ 50,97 Всеки (ex VAT)

RS PRO Brass Reduced Bore, 3 Way, Ball Valve, Threaded, BSPP 3/8in, 40bar Operating Pressure
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 50,97
5 - 9€ 49,38
10+€ 47,82
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Type

Reduced Bore, 3 Way

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

3/8in

Body Material

Brass

Pipe Diameter

12mm

Safe for Use With

Air, Oil, Steam, Water

Handle Type

Lever

Handle Material

Aluminium Alloy

Maximum Working Pressure psi

580psi

Operating Pressure

40bar

Handle Colour

Red

Maximum Working Pressure bar

40bar

Страна на произход

Italy

Детайли за продукта

Brass Quarter-Turn L or T Ball Valves

S.100/101 reduced bore ball valves with either 'L' or 'T' port configuration. The valves are suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.

T-Port Configuration Valves are:
486-243 - 1/2 in BSPP
486-249 - 1/4 in BSPP
486-255 - 3/8 in BSPP
486-265 - 1 in BSPP
486-271 - 1-1/4 in BSPP
486-287 - 3/4 in BSPP

L-Port Configuration Valves are:
486-176 - 1 in BSP
486-312 - 1/4 in BSP
486-322 - 3/8 in BSP
486-328 - 3/4 in BSP
486-338 - 1/2 in BSP

Features and Benefits:

Operating Temperature -10゚C / +120゚C
Operating pressure : see non-shock cold working pressure chart on data sheet
Threads : ISO 228 parallel female threads
Port : reduced
Connections options : female
Stem Configuration : Blowout-proof nickel plated brass stem, with two NBR O-rings at the stem
Ball seats : Pure PTFE self-lubricating
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Quality : Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications

Warning

Freezing of the fluid in the installation may severely damage the valve

Approvals

GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant

Може да се интересувате от