RS PRO Brass Push Fit Fitting, Elbow Compression Elbow, Female Metric M14 to Female Metric M14

Технически документи
Спецификации
Brand
RS ProPipe Fitting Connection Type
Compression
Fitting Direction
Elbow
Fitting Type
Elbow
Thread Standard 1
Metric
Thread Size 1
M14
Connection Gender 1
Female
Thread Standard 2
Metric
Thread Size 2
M14
Connection Gender 2
Female
Material
Brass
Страна на произход
Italy
€ 40,97
€ 4,097 Each (In a Pack of 10) (ex VAT)
10
€ 40,97
€ 4,097 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProPipe Fitting Connection Type
Compression
Fitting Direction
Elbow
Fitting Type
Elbow
Thread Standard 1
Metric
Thread Size 1
M14
Connection Gender 1
Female
Thread Standard 2
Metric
Thread Size 2
M14
Connection Gender 2
Female
Material
Brass
Страна на произход
Italy