RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 3/4in, 40 → 30bar Operating Pressure

Номер на артикул на RS: 733-5132Марка: RS PRODistrelec Article No.: 30425820
brand-logo
Преглед на всички в Сачмени вентили

Технически документи

Спецификации

Brand

RS Pro

Type

Full Bore, 2 Way

Ball Material

Chrome Plated Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

3/4in

Body Material

Brass

Pipe Diameter

20mm

Safe for Use With

Air, Oil, Steam, Water

Handle Type

Lever

Handle Material

PVC Coated Steel

Maximum Working Pressure psi

580psi

Maximum Working Pressure (psi)

580psi

Operating Pressure

40 → 30bar

Handle Colour

Red

Maximum Working Pressure bar

40bar

Maximum Working Pressure (bar)

40bar

Страна на произход

Italy

Детайли за продукта

RS PRO Brass Ball Valve - Quarter-Turn

RS PRO range of brass manual ball valves. Manual ball valves are used to operate shut off valves which control water flow and pressure. These quarter turn brass full-bore ball valves have a lever style operating handle and are suitable for high temperature hot water services in domestic, commercial and industrial applications.

Ball valves can be used for air, gases, water, steam, chemicals, petrochemical products, etc. These valves are simple to use, you move the handle by a quarter of a turn to open or close the valve.

RS PRO have a great range of brass ball valves for the control of flow which can handle various pressures and high temperatures. Available in a variety of sizes:

733-5126 - Lever handle ball valve 1/4 inch
733-5120 - Lever handle ball valve 3/8 inch
733-5139 - Lever handle ball valve 1/2 inch
733-5132 - Lever handle ball valve 3/4 inch
733-5136 - Lever handle ball valve 1 inch
733-5145 - Lever handle ball valve 1-1/4 inch
733-5148 - Lever handle ball valve 1 1/2 inch
733-5142 - Lever handle ball valve 2 inch

Features and Benefits:

  • High quality full port brass ball valves

  • Dual sealing system – valve can be operated in both directions for easier installation

  • Material - chrome plated brass ball for longer life

  • Silicone-free lubricant on all seals

  • Travel stops on body to avoid stress at stem

  • No metal-to-metal moving parts

  • No maintenance ever required

  • Handle clearly shows ball position

  • Operating Temperature : -40゚C to +170゚C

  • Operating pressure : PN40 (600 PSI) up to 2’’, PN30 (450 PSI) from 2-1/2 to 4’’; non-shock cold working pressure

  • Threads : ISO228 parallel female by female threads

  • Connections options : FxF, MxF, BSPP, NPT

  • Stem Configuration : Blowout-proof nickel plated brass stem, with two FPM O-rings at the stem for maximum safety

  • Ball seats : Pure PTFE self-lubricating, with flexible-lip design

  • Body : Full port to DIN 3357 for maximum flow

  • Quality : Hot forged sand blasted, external nickel plated brass body and cap sealed with Loctite or equivalent thread sealant; Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specificationss

Typical Applications

Manual quarter turn ball valves are available in various sizes to meet a range of applications. They feature a manual hand lever and can be made from brass, stainless steel and plastic. Ball values are popular as they are reliable and durable and still close securely over long periods making them suitable for shutoff and control applications.

Applications include:
Heating systems
Water treatment
Gas flow control
Liquid flow control

FAQs

How does a manual ball valve work?

A ball valve is a type of shut off valve that controls the flow of liquids or gases by its rotary ball. The valve is open when the ball’s hole is in line with the flow and closed when the ball is rotated by a quarter turn (90 degrees) by the value handle.

What is the difference between full bore and reduced bore ball valves?

A full-bore ball valve (also known as full port) has an oversized ball so that the hole in the ball is the same size as the pipeline resulting in lover friction loss. In other words, the bore diameter has the same internal diameter as the pipe. A reduced bore valve has a smaller bore diameter than the internal diameter of the pipework it is on.

Warning

Freezing of the fluid in the installation may severely damage the valve

Approvals

WRAS (UK)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant

Ball Valves 1/4 Turn, WRC Approved, Lever Handle

Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles. Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.

Може да се интересувате от
3/4 WATER BALL VLVE, LEVR
P.O.A.Всеки (ex VAT)
Lever handle ball valve,3/4in BSPP F-F
P.O.A.Всеки (ex VAT)
CIM 12 BALL VALVE, 3/4IN
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 16,84

€ 16,84 Всеки (ex VAT)

RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 3/4in, 40 → 30bar Operating Pressure

€ 16,84

€ 16,84 Всеки (ex VAT)

RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 3/4in, 40 → 30bar Operating Pressure
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 16,84
5 - 9€ 16,40
10+€ 15,91
Може да се интересувате от
3/4 WATER BALL VLVE, LEVR
P.O.A.Всеки (ex VAT)
Lever handle ball valve,3/4in BSPP F-F
P.O.A.Всеки (ex VAT)
CIM 12 BALL VALVE, 3/4IN
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Type

Full Bore, 2 Way

Ball Material

Chrome Plated Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

3/4in

Body Material

Brass

Pipe Diameter

20mm

Safe for Use With

Air, Oil, Steam, Water

Handle Type

Lever

Handle Material

PVC Coated Steel

Maximum Working Pressure psi

580psi

Maximum Working Pressure (psi)

580psi

Operating Pressure

40 → 30bar

Handle Colour

Red

Maximum Working Pressure bar

40bar

Maximum Working Pressure (bar)

40bar

Страна на произход

Italy

Детайли за продукта

RS PRO Brass Ball Valve - Quarter-Turn

RS PRO range of brass manual ball valves. Manual ball valves are used to operate shut off valves which control water flow and pressure. These quarter turn brass full-bore ball valves have a lever style operating handle and are suitable for high temperature hot water services in domestic, commercial and industrial applications.

Ball valves can be used for air, gases, water, steam, chemicals, petrochemical products, etc. These valves are simple to use, you move the handle by a quarter of a turn to open or close the valve.

RS PRO have a great range of brass ball valves for the control of flow which can handle various pressures and high temperatures. Available in a variety of sizes:

733-5126 - Lever handle ball valve 1/4 inch
733-5120 - Lever handle ball valve 3/8 inch
733-5139 - Lever handle ball valve 1/2 inch
733-5132 - Lever handle ball valve 3/4 inch
733-5136 - Lever handle ball valve 1 inch
733-5145 - Lever handle ball valve 1-1/4 inch
733-5148 - Lever handle ball valve 1 1/2 inch
733-5142 - Lever handle ball valve 2 inch

Features and Benefits:

  • High quality full port brass ball valves

  • Dual sealing system – valve can be operated in both directions for easier installation

  • Material - chrome plated brass ball for longer life

  • Silicone-free lubricant on all seals

  • Travel stops on body to avoid stress at stem

  • No metal-to-metal moving parts

  • No maintenance ever required

  • Handle clearly shows ball position

  • Operating Temperature : -40゚C to +170゚C

  • Operating pressure : PN40 (600 PSI) up to 2’’, PN30 (450 PSI) from 2-1/2 to 4’’; non-shock cold working pressure

  • Threads : ISO228 parallel female by female threads

  • Connections options : FxF, MxF, BSPP, NPT

  • Stem Configuration : Blowout-proof nickel plated brass stem, with two FPM O-rings at the stem for maximum safety

  • Ball seats : Pure PTFE self-lubricating, with flexible-lip design

  • Body : Full port to DIN 3357 for maximum flow

  • Quality : Hot forged sand blasted, external nickel plated brass body and cap sealed with Loctite or equivalent thread sealant; Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specificationss

Typical Applications

Manual quarter turn ball valves are available in various sizes to meet a range of applications. They feature a manual hand lever and can be made from brass, stainless steel and plastic. Ball values are popular as they are reliable and durable and still close securely over long periods making them suitable for shutoff and control applications.

Applications include:
Heating systems
Water treatment
Gas flow control
Liquid flow control

FAQs

How does a manual ball valve work?

A ball valve is a type of shut off valve that controls the flow of liquids or gases by its rotary ball. The valve is open when the ball’s hole is in line with the flow and closed when the ball is rotated by a quarter turn (90 degrees) by the value handle.

What is the difference between full bore and reduced bore ball valves?

A full-bore ball valve (also known as full port) has an oversized ball so that the hole in the ball is the same size as the pipeline resulting in lover friction loss. In other words, the bore diameter has the same internal diameter as the pipe. A reduced bore valve has a smaller bore diameter than the internal diameter of the pipework it is on.

Warning

Freezing of the fluid in the installation may severely damage the valve

Approvals

WRAS (UK)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant

Ball Valves 1/4 Turn, WRC Approved, Lever Handle

Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles. Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.

Може да се интересувате от
3/4 WATER BALL VLVE, LEVR
P.O.A.Всеки (ex VAT)
Lever handle ball valve,3/4in BSPP F-F
P.O.A.Всеки (ex VAT)
CIM 12 BALL VALVE, 3/4IN
P.O.A.Всеки (ex VAT)