RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 1/4in

Номер на артикул на RS: 141-7721Марка: RS PRO
brand-logo
Преглед на всички в Сачмени вентили

Технически документи

Спецификации

Brand

RS Pro

Type

Full Bore, 2 Way

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/4in

Body Material

Brass

Safe for Use With

Water

Handle Type

Lever

Handle Material

Steel

Maximum Working Pressure psi

600psi

Maximum Working Pressure bar

41.4bar

Handle Colour

Green

Страна на произход

Italy

€ 14,03

€ 14,03 Всеки (ex VAT)

RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 1/4in

€ 14,03

€ 14,03 Всеки (ex VAT)

RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 1/4in

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Type

Full Bore, 2 Way

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/4in

Body Material

Brass

Safe for Use With

Water

Handle Type

Lever

Handle Material

Steel

Maximum Working Pressure psi

600psi

Maximum Working Pressure bar

41.4bar

Handle Colour

Green

Страна на произход

Italy