RS PRO Brass Cable Gland Locknut, M25 Thread

Технически документи
Спецификации
Детайли за продукта
RS PRO Nickel Plated Brass Cable Gland Locknuts
From the trusted RS PRO brand, these locknuts are designed to be used with appropriate sized cable glands, to provide a secure fixing to panels. They simply screw onto a cable gland, meaning that they can be mounted on threadless boreholes, attaching the gland to a surface and ensuring a cable runs through securely. They feature a nickel-plated brass construction for a strong and durable connection with an element of corrosion resistance suitable for many applications and environments.
Available in the following sizes;
127-164 is an M16 with a 3.5 mm pitch
127-473 is an M20 with a 3.5 mm pitch
127-489 is an M25 with a 3.5 mm pitch
127-495 is an M32 with a 5 mm pitch
127-388 is an M40 with a 5 mm pitch
127-502 is an M50 with a 6 mm pitch
Features and Benefits
Nickel-plated brass locknuts
Metric threads to EN60423
Complies with EU Directive 2002/95/EC-ROHS
Complies with EU Directive 2002/96/EU Waste Electrical
Equipment-WEEE
Applications
Cable glands and lock nuts are used whenever a hardwire connection needs to be made between electrical machinery. They ensure the sealing and termination as well as an element of strain relief for the cable. They are designed to fit into panels, junction boxes and machine housing. As such they are typically used in;
Electrical power control
Data and telecommunications equipment
Machine and equipment manufacturing
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
€ 12,23
€ 12,23 1 Pack of 10 (ex VAT)
1
€ 12,23
€ 12,23 1 Pack of 10 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 12,23 |
10 - 49 | € 11,64 |
50+ | € 11,03 |
Технически документи
Спецификации
Детайли за продукта
RS PRO Nickel Plated Brass Cable Gland Locknuts
From the trusted RS PRO brand, these locknuts are designed to be used with appropriate sized cable glands, to provide a secure fixing to panels. They simply screw onto a cable gland, meaning that they can be mounted on threadless boreholes, attaching the gland to a surface and ensuring a cable runs through securely. They feature a nickel-plated brass construction for a strong and durable connection with an element of corrosion resistance suitable for many applications and environments.
Available in the following sizes;
127-164 is an M16 with a 3.5 mm pitch
127-473 is an M20 with a 3.5 mm pitch
127-489 is an M25 with a 3.5 mm pitch
127-495 is an M32 with a 5 mm pitch
127-388 is an M40 with a 5 mm pitch
127-502 is an M50 with a 6 mm pitch
Features and Benefits
Nickel-plated brass locknuts
Metric threads to EN60423
Complies with EU Directive 2002/95/EC-ROHS
Complies with EU Directive 2002/96/EU Waste Electrical
Equipment-WEEE
Applications
Cable glands and lock nuts are used whenever a hardwire connection needs to be made between electrical machinery. They ensure the sealing and termination as well as an element of strain relief for the cable. They are designed to fit into panels, junction boxes and machine housing. As such they are typically used in;
Electrical power control
Data and telecommunications equipment
Machine and equipment manufacturing
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.