RS PRO Brass 3 Way, High Pressure Ball Valve, BSP 3/4in, 15mm

Технически документи
Спецификации
Brand
RS ProType
3 Way
Attachment Type
Compression, Threaded
Thread Standard
BSP
Thread Size
3/4in
Compression Fitting Size
15mm
Body Material
Brass
Pipe Diameter
15mm
Safe for Use With
Water
Handle Type
Lever
Handle Material
Polymer
Maximum Working Pressure psi
913psi
Handle Colour
Blue
Maximum Working Pressure bar
16bar
Страна на произход
China
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProType
3 Way
Attachment Type
Compression, Threaded
Thread Standard
BSP
Thread Size
3/4in
Compression Fitting Size
15mm
Body Material
Brass
Pipe Diameter
15mm
Safe for Use With
Water
Handle Type
Lever
Handle Material
Polymer
Maximum Working Pressure psi
913psi
Handle Colour
Blue
Maximum Working Pressure bar
16bar
Страна на произход
China