RS PRO Brass 2 Way, Ball Valve, Threaded, BSPP 1/4in, 40 → 30bar Operating Pressure

Технически документи
Спецификации
Brand
RS ProType
2 Way
Ball Material
Chrome Plated Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1/4in
Body Material
Brass
Pipe Diameter
8mm
Safe for Use With
Gas
Handle Material
Steel
Maximum Working Pressure psi
580psi
Maximum Working Pressure (psi)
580psi
Handle Colour
Yellow
Maximum Working Pressure bar
40bar
Operating Pressure
40 → 30bar
Maximum Working Pressure (bar)
40bar
Страна на произход
Italy
€ 13,75
€ 13,75 Всеки (ex VAT)
1
€ 13,75
€ 13,75 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 13,75 |
5 - 9 | € 13,31 |
10+ | € 12,93 |
Технически документи
Спецификации
Brand
RS ProType
2 Way
Ball Material
Chrome Plated Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1/4in
Body Material
Brass
Pipe Diameter
8mm
Safe for Use With
Gas
Handle Material
Steel
Maximum Working Pressure psi
580psi
Maximum Working Pressure (psi)
580psi
Handle Colour
Yellow
Maximum Working Pressure bar
40bar
Operating Pressure
40 → 30bar
Maximum Working Pressure (bar)
40bar
Страна на произход
Italy