Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Braided Wire, M5 Stud Size, 16 x 20 x 0.2 mm, 0.1m, BS EN 13602:2002, BS4109

Номер на артикул на RS: 489-197Марка: RS PRO
brand-logo
Преглед на всички в Плетен проводник

Технически документи

Спецификации

Brand

RS Pro

Size

16 x 20 x 0.2 mm

Conductor Material

Tinned Copper

Cross Sectional Area

10.05 mm²

Length

0.1m

Conductor Resistance

1762 Ω/km

Stud Size

M5

Cable Shape

Single Core

Standards Met

BS EN 13602:2002, BS4109

Страна на произход

United Kingdom

Детайли за продукта

Braided Earth Leads

Brought to you by RS PRO, a range of braided wire suitable for applications which require a strong and flexible braided connection. Typically used within automotive, aerospace and railways industries. Supplied as a flat tinned copper braid, and available in various lengths, this copper wire is an excellent choice in many situations. All models are highly reliable and excellent quality.

Features and Benefits

• High flexibility braid for high vibration areas
• Conforms to BS4109
• Brazed seam terminal construction
• Supplied with metric terminals at each end

What is a braided wire?

Known for its durability, copper braid is used all over the globe within cables for the strongest possible electric connection. Primarily the use of a braided cable is an earthing strap for both safety and the elimination of static. Two of the biggest issues in electronics. If a sturdy and flexible braided wire is needed, then these RS PRO versions will guarantee performance.

Benefits of Copper

Copper is the obvious choice of material for cables and wires due to the famously conductive properties it has. Speaker cables, circuit boards and various types of advanced wiring all use copper wire as their connection. With the added excellent flexibility provided by a braided cable, all applications can expect a smooth and consistent performance for the connected electronics.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,31

€ 6,31 Всеки (ex VAT)

RS PRO Braided Wire, M5 Stud Size, 16 x 20 x 0.2 mm, 0.1m, BS EN 13602:2002, BS4109

€ 6,31

€ 6,31 Всеки (ex VAT)

RS PRO Braided Wire, M5 Stud Size, 16 x 20 x 0.2 mm, 0.1m, BS EN 13602:2002, BS4109
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Size

16 x 20 x 0.2 mm

Conductor Material

Tinned Copper

Cross Sectional Area

10.05 mm²

Length

0.1m

Conductor Resistance

1762 Ω/km

Stud Size

M5

Cable Shape

Single Core

Standards Met

BS EN 13602:2002, BS4109

Страна на произход

United Kingdom

Детайли за продукта

Braided Earth Leads

Brought to you by RS PRO, a range of braided wire suitable for applications which require a strong and flexible braided connection. Typically used within automotive, aerospace and railways industries. Supplied as a flat tinned copper braid, and available in various lengths, this copper wire is an excellent choice in many situations. All models are highly reliable and excellent quality.

Features and Benefits

• High flexibility braid for high vibration areas
• Conforms to BS4109
• Brazed seam terminal construction
• Supplied with metric terminals at each end

What is a braided wire?

Known for its durability, copper braid is used all over the globe within cables for the strongest possible electric connection. Primarily the use of a braided cable is an earthing strap for both safety and the elimination of static. Two of the biggest issues in electronics. If a sturdy and flexible braided wire is needed, then these RS PRO versions will guarantee performance.

Benefits of Copper

Copper is the obvious choice of material for cables and wires due to the famously conductive properties it has. Speaker cables, circuit boards and various types of advanced wiring all use copper wire as their connection. With the added excellent flexibility provided by a braided cable, all applications can expect a smooth and consistent performance for the connected electronics.

Може да се интересувате от