RS PRO Braided Wire, M3.5Stud Size, 16 x 4 x 0.15 mm, 0.1m, BS EN 13602:2002, BS4109

Технически документи
Спецификации
Brand
RS ProSize
16 x 4 x 0.15 mm
Conductor Material
Tinned Copper
Cross Sectional Area
1.13 mm²
Length
0.1m
Conductor Resistance
15.41 Ω/km
Stud Size
M3.5
Cable Shape
Single Core
Standards Met
BS EN 13602:2002, BS4109
Страна на произход
United Kingdom
Детайли за продукта
Braided Earth Leads
Brought to you by RS PRO, a range of braided wire suitable for applications which require a strong and flexible braided connection. Typically used within automotive, aerospace and railways industries. Supplied as a flat tinned copper braid, and available in various lengths, this copper wire is an excellent choice in many situations. All models are highly reliable and excellent quality.
Features and Benefits
High flexibility braid for high vibration areas
Conforms to BS4109
Brazed seam terminal construction
Supplied with metric terminals at each end
What is a braided wire?
Known for its durability, copper braid is used all over the globe within cables for the strongest possible electric connection. Primarily the use of a braided cable is an earthing strap for both safety and the elimination of static. Two of the biggest issues in electronics. If a sturdy and flexible braided wire is needed, then these RS PRO versions will guarantee performance.
Benefits of Copper
Copper is the obvious choice of material for cables and wires due to the famously conductive properties it has. Speaker cables, circuit boards and various types of advanced wiring all use copper wire as their connection. With the added excellent flexibility provided by a braided cable, all applications can expect a smooth and consistent performance for the connected electronics.
€ 5,14
€ 5,14 Всеки (ex VAT)
1
€ 5,14
€ 5,14 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSize
16 x 4 x 0.15 mm
Conductor Material
Tinned Copper
Cross Sectional Area
1.13 mm²
Length
0.1m
Conductor Resistance
15.41 Ω/km
Stud Size
M3.5
Cable Shape
Single Core
Standards Met
BS EN 13602:2002, BS4109
Страна на произход
United Kingdom
Детайли за продукта
Braided Earth Leads
Brought to you by RS PRO, a range of braided wire suitable for applications which require a strong and flexible braided connection. Typically used within automotive, aerospace and railways industries. Supplied as a flat tinned copper braid, and available in various lengths, this copper wire is an excellent choice in many situations. All models are highly reliable and excellent quality.
Features and Benefits
High flexibility braid for high vibration areas
Conforms to BS4109
Brazed seam terminal construction
Supplied with metric terminals at each end
What is a braided wire?
Known for its durability, copper braid is used all over the globe within cables for the strongest possible electric connection. Primarily the use of a braided cable is an earthing strap for both safety and the elimination of static. Two of the biggest issues in electronics. If a sturdy and flexible braided wire is needed, then these RS PRO versions will guarantee performance.
Benefits of Copper
Copper is the obvious choice of material for cables and wires due to the famously conductive properties it has. Speaker cables, circuit boards and various types of advanced wiring all use copper wire as their connection. With the added excellent flexibility provided by a braided cable, all applications can expect a smooth and consistent performance for the connected electronics.