RS PRO Bow Shackle, Zinc Plated Steel, 1t

Номер на артикул на RS: 674-083Марка: RS PRO
brand-logo
Преглед на всички в Щалки

Технически документи

Спецификации

Brand

RS Pro

Material

Zinc Plated Steel

Shackle Type

Bow Shackle

Pin Type

Screw Pin

Safe Working Load

1t

Shackle Diameter

9.65mm

Jaw Width

16.8mm

Pin Diameter

11.2mm

Finish

Zinc Plated

Страна на произход

United Kingdom

Детайли за продукта

Bow Shackles

Galvanised alloy steel shackles with screw pin.

Standards

BS EN 13889-2003 and Federal Specification RR-C-271D, type IVA

Може да се интересувате от
RS PRO Bow Shackle, Zinc Plated Steel, 0.5t
€ 6,69Всеки (ex VAT)
RS PRO Bow Shackle, Zinc Plated Steel, 0.75t
€ 7,36Всеки (ex VAT)
RS PRO Bow Shackle, Zinc Plated Steel, 2t
€ 13,62Всеки (ex VAT)
RS PRO Bow Shackle, Zinc Plated Steel, 3.25t
€ 14,96Всеки (ex VAT)

€ 8,53

€ 8,53 Всеки (ex VAT)

RS PRO Bow Shackle, Zinc Plated Steel, 1t

€ 8,53

€ 8,53 Всеки (ex VAT)

RS PRO Bow Shackle, Zinc Plated Steel, 1t

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Bow Shackle, Zinc Plated Steel, 0.5t
€ 6,69Всеки (ex VAT)
RS PRO Bow Shackle, Zinc Plated Steel, 0.75t
€ 7,36Всеки (ex VAT)
RS PRO Bow Shackle, Zinc Plated Steel, 2t
€ 13,62Всеки (ex VAT)
RS PRO Bow Shackle, Zinc Plated Steel, 3.25t
€ 14,96Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Material

Zinc Plated Steel

Shackle Type

Bow Shackle

Pin Type

Screw Pin

Safe Working Load

1t

Shackle Diameter

9.65mm

Jaw Width

16.8mm

Pin Diameter

11.2mm

Finish

Zinc Plated

Страна на произход

United Kingdom

Детайли за продукта

Bow Shackles

Galvanised alloy steel shackles with screw pin.

Standards

BS EN 13889-2003 and Federal Specification RR-C-271D, type IVA

Може да се интересувате от
RS PRO Bow Shackle, Zinc Plated Steel, 0.5t
€ 6,69Всеки (ex VAT)
RS PRO Bow Shackle, Zinc Plated Steel, 0.75t
€ 7,36Всеки (ex VAT)
RS PRO Bow Shackle, Zinc Plated Steel, 2t
€ 13,62Всеки (ex VAT)
RS PRO Bow Shackle, Zinc Plated Steel, 3.25t
€ 14,96Всеки (ex VAT)