RS PRO Bow Shackle, Alloy Steel, 12t

Номер на артикул на RS: 124-4816Марка: RS PRO
brand-logo
Преглед на всички в Щалки

Технически документи

Спецификации

Brand

RS Pro

Material

Alloy Steel

Shackle Type

Bow Shackle

Pin Type

Safety Bolt

Safe Working Load

12t

Shackle Diameter

32mm

Jaw Width

53mm

Pin Diameter

35mm

Страна на произход

China

Детайли за продукта

RS Pro Shackle Anchor Bow-Safety Pin

RS Pro Shackle Anchor Bow-Safety Pin, made from forged alloy. Fatigue resistant, perfect for a wide variety of lifting applications on dynamic loads. These shackles can take loads from many directions developing minimal side load.

Features and Benefits

Material: Forged alloy steel, Head-bolt in alloy steel (do not heat treat)
Marking: WLL, CE, size, grade, charge number and manufacturer ID
Safety factor: 6:1
Finish: Hot dip galvanised
Forged according to U.S. specification RR-C-271D Type IVA, Grade A, Class 2

Application Information

RS Pro Shackle anchor bow are used on multi-leg systems in lifting applications

Supplied with

Head-bolt with nut and cotter pin.

Информацията за складовите наличности временно не е налична.

€ 122,49

€ 122,49 Всеки (ex VAT)

RS PRO Bow Shackle, Alloy Steel, 12t

€ 122,49

€ 122,49 Всеки (ex VAT)

RS PRO Bow Shackle, Alloy Steel, 12t
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Material

Alloy Steel

Shackle Type

Bow Shackle

Pin Type

Safety Bolt

Safe Working Load

12t

Shackle Diameter

32mm

Jaw Width

53mm

Pin Diameter

35mm

Страна на произход

China

Детайли за продукта

RS Pro Shackle Anchor Bow-Safety Pin

RS Pro Shackle Anchor Bow-Safety Pin, made from forged alloy. Fatigue resistant, perfect for a wide variety of lifting applications on dynamic loads. These shackles can take loads from many directions developing minimal side load.

Features and Benefits

Material: Forged alloy steel, Head-bolt in alloy steel (do not heat treat)
Marking: WLL, CE, size, grade, charge number and manufacturer ID
Safety factor: 6:1
Finish: Hot dip galvanised
Forged according to U.S. specification RR-C-271D Type IVA, Grade A, Class 2

Application Information

RS Pro Shackle anchor bow are used on multi-leg systems in lifting applications

Supplied with

Head-bolt with nut and cotter pin.