RS PRO Both DTI Gauge, +0.8mm Max. Measurement, 0.01 mm Resolution, ±0.008 mm Accuracy With UKAS Calibration

Номер на артикул на RS: 725-2031Марка: RS PRO
brand-logo
Преглед на всички в DTI манометри

Технически документи

Спецификации

Brand

RS Pro

Maximum Measurement

+0.8mm

Calibrated

UKAS

Resolution

0.01 mm

Dial Diameter

40mm

Imperial or Metric

Both

Accuracy

±0.008 mm

Детайли за продукта

Dual-Scale

A general purpose machine shop/inspection lever indicator which has a dial face graduated in metric and imperial, which allows simultaneous measurement in either system.

Accuracy to DIN2270 and BS2795
Spigots for 5/32" and 3/8" mounting
Satin chrome body with dovetail on 3 faces
2mm diameter ball anvil
Automatic reverse mechanism
Rotating bezel
Graduated 0.0005 inch or 0.01mm

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 182,02

€ 182,02 Всеки (ex VAT)

RS PRO Both DTI Gauge, +0.8mm Max. Measurement, 0.01 mm Resolution, ±0.008 mm Accuracy With UKAS Calibration

Calibration type

€ 182,02

€ 182,02 Всеки (ex VAT)

RS PRO Both DTI Gauge, +0.8mm Max. Measurement, 0.01 mm Resolution, ±0.008 mm Accuracy With UKAS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Maximum Measurement

+0.8mm

Calibrated

UKAS

Resolution

0.01 mm

Dial Diameter

40mm

Imperial or Metric

Both

Accuracy

±0.008 mm

Детайли за продукта

Dual-Scale

A general purpose machine shop/inspection lever indicator which has a dial face graduated in metric and imperial, which allows simultaneous measurement in either system.

Accuracy to DIN2270 and BS2795
Spigots for 5/32" and 3/8" mounting
Satin chrome body with dovetail on 3 faces
2mm diameter ball anvil
Automatic reverse mechanism
Rotating bezel
Graduated 0.0005 inch or 0.01mm

Може да се интересувате от