RS PRO Bootlace Ferrule, 7mm Pin Length, 2.3mm Pin Diameter, 2.5mm² Wire Size, Silver

Технически документи
Спецификации
Brand
RS ProMaximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Pin Diameter
2.3 mm, 2.6mm
Number of Entries
1
Colour
Silver
Pin Length
7mm
Insulation
Uninsulated
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Overall Length
7mm
Minimum Wire Size mm²
2.5mm²
Minimum Wire Size (mm²)
2.5mm²
Minimum Wire Size AWG
14AWG
Minimum Wire Size (AWG)
14AWG
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Uninsulated Crimp Bootlace Ferrules
Get the job done like a pro with RS PRO Bootlace Ferrules. Designed to provide a clean and secure termination for cable wire conductors, these crimp bootlace ferrules are a must-have for every electrical engineer or DIY enthusiast who values professional-grade installations. With multiple sizes available, you can find the perfect fit for your specific needs. Take pride in your work and elevate your projects by enjoying safe professional installations.
€ 10,70
€ 0,021 Each (In a Bag of 500) (ex VAT)
500
€ 10,70
€ 0,021 Each (In a Bag of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
500 - 4500 | € 0,021 | € 10,70 |
5000 - 9500 | € 0,019 | € 9,51 |
10000+ | € 0,015 | € 7,72 |
Технически документи
Спецификации
Brand
RS ProMaximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Pin Diameter
2.3 mm, 2.6mm
Number of Entries
1
Colour
Silver
Pin Length
7mm
Insulation
Uninsulated
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Overall Length
7mm
Minimum Wire Size mm²
2.5mm²
Minimum Wire Size (mm²)
2.5mm²
Minimum Wire Size AWG
14AWG
Minimum Wire Size (AWG)
14AWG
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Uninsulated Crimp Bootlace Ferrules
Get the job done like a pro with RS PRO Bootlace Ferrules. Designed to provide a clean and secure termination for cable wire conductors, these crimp bootlace ferrules are a must-have for every electrical engineer or DIY enthusiast who values professional-grade installations. With multiple sizes available, you can find the perfect fit for your specific needs. Take pride in your work and elevate your projects by enjoying safe professional installations.