Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Bootlace Ferrule, 10mm Pin Length, 3.5mm Pin Diameter, 6mm² Wire Size, Silver

Номер на артикул на RS: 270-7562Марка: RS PRO
brand-logo
Преглед на всички в Ферулни връзки

Технически документи

Спецификации

Brand

RS Pro

Maximum Wire Size mm²

6mm²

Pin Diameter

3.5 mm, 3.9mm

Number of Entries

1

Colour

Silver

Pin Length

10mm

Insulation

Uninsulated

Maximum Wire Size AWG

10AWG

Overall Length

10mm

Minimum Wire Size mm²

6mm²

Minimum Wire Size AWG

10AWG

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Uninsulated Crimp Bootlace Ferrules

Get the job done like a pro with RS PRO Bootlace Ferrules. Designed to provide a clean and secure termination for cable wire conductors, these crimp bootlace ferrules are a must-have for every electrical engineer or DIY enthusiast who values professional-grade installations. With multiple sizes available, you can find the perfect fit for your specific needs. Take pride in your work and elevate your projects by enjoying safe professional installations.

Информацията за складовите наличности временно не е налична.

€ 12,57

€ 0,025 Each (In a Bag of 500) (ex VAT)

RS PRO Bootlace Ferrule, 10mm Pin Length, 3.5mm Pin Diameter, 6mm² Wire Size, Silver

€ 12,57

€ 0,025 Each (In a Bag of 500) (ex VAT)

RS PRO Bootlace Ferrule, 10mm Pin Length, 3.5mm Pin Diameter, 6mm² Wire Size, Silver
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
500 - 4500€ 0,025€ 12,57
5000 - 9500€ 0,023€ 11,38
10000+€ 0,019€ 9,58

Технически документи

Спецификации

Brand

RS Pro

Maximum Wire Size mm²

6mm²

Pin Diameter

3.5 mm, 3.9mm

Number of Entries

1

Colour

Silver

Pin Length

10mm

Insulation

Uninsulated

Maximum Wire Size AWG

10AWG

Overall Length

10mm

Minimum Wire Size mm²

6mm²

Minimum Wire Size AWG

10AWG

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Uninsulated Crimp Bootlace Ferrules

Get the job done like a pro with RS PRO Bootlace Ferrules. Designed to provide a clean and secure termination for cable wire conductors, these crimp bootlace ferrules are a must-have for every electrical engineer or DIY enthusiast who values professional-grade installations. With multiple sizes available, you can find the perfect fit for your specific needs. Take pride in your work and elevate your projects by enjoying safe professional installations.