RS PRO Blue Strapping Dispenser

Номер на артикул на RS: 912-9093Марка: RS PRO
brand-logo
Преглед на всички в Strapping Kits & Dispensers

Технически документи

Спецификации

Brand

RS Pro

Manufacturer k.i.m.

RS PRO

Type

Strapping Dispenser

Colour

Blue

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Mobile Dispenser

RS Pro mobile dispenser, ideal for transporting polyester strapping. Compact with a handy storage tray for storing necessary strapping tools and buckles together. Suitable for use with woven or hot-melt polyester cord strap wound on reels with a 76 to 78 mm core diameter.

Features and Benefits

Welded tubular steel
Blue powder coat
Dispenser with wheels
Net weight: 6 kg
Height: 1000 mm
Width: 390 mm
Depth: 400 mm

€ 169,77

€ 169,77 Всеки (ex VAT)

RS PRO Blue Strapping Dispenser

€ 169,77

€ 169,77 Всеки (ex VAT)

RS PRO Blue Strapping Dispenser

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Manufacturer k.i.m.

RS PRO

Type

Strapping Dispenser

Colour

Blue

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Mobile Dispenser

RS Pro mobile dispenser, ideal for transporting polyester strapping. Compact with a handy storage tray for storing necessary strapping tools and buckles together. Suitable for use with woven or hot-melt polyester cord strap wound on reels with a 76 to 78 mm core diameter.

Features and Benefits

Welded tubular steel
Blue powder coat
Dispenser with wheels
Net weight: 6 kg
Height: 1000 mm
Width: 390 mm
Depth: 400 mm