Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Blue Storage Rack System Starter Bay, 1800mm, 900mm

Номер на артикул на RS: 113-4511Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

System

Storage Rack System

Component Type

Starter Bay

Load Capacity

150kg

Width

300mm

Height

1800mm

Length

900mm

Colour

Blue

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Starter Bay Shelving

This Starter Bay Shelving system from our own RS PRO brand is extremely easy to assemble and gives you the option of full height shelving bay or two mid-height benches. It provides a robust and colourful shelving system. RS PRO Starter Bays come in a range of shelf widths and depths which helps you to tailor the storage system to your needs.

Features and Benefits

• Easy self-assembly
• Steel frame
• Particle board shelving
• Interchange between full height or duel mid-height benches
• Easy access to the stored items from all directions.
• Load Capacity: 150 kg

Kit Contents

• 5 shelving
• 8 uprights
• 10 long shelf beams
• 10 short shelf beams
• 4 upright joiners
• 8 plastic caps

Application

The RS Pro Starter Bay Shelving system is the ideal choice for storing components in a range of working environments such as workshops and garages.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Modular Shelving

The RS modular shelving system has been designed as an integrated system in which each part slots together into standard modules. The shelf design incorporates a built-in box beam concept which creates inherent strength and rigidity as well as simplifying installation. A versatile system which is quick, easy and simple to erect or modify, with no nut and bolt assembly of the shelving. The uprights are perforated at 50 mm intervals to accept shelves that clip lock together with special shelf locking clips which have a wedging action when loaded, the greater the load, the stronger the structure. All major components are manufactured from steel with ’graphite’ grey uprights and light (RAL7035) grey shelves and cladding paint finish. Available in open bay or clad bay versions, height 2.1 m, width 1 m, with a selection of shelf depths and accessories.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 209,31

€ 209,31 Всеки (ex VAT)

RS PRO Blue Storage Rack System Starter Bay, 1800mm, 900mm

€ 209,31

€ 209,31 Всеки (ex VAT)

RS PRO Blue Storage Rack System Starter Bay, 1800mm, 900mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

System

Storage Rack System

Component Type

Starter Bay

Load Capacity

150kg

Width

300mm

Height

1800mm

Length

900mm

Colour

Blue

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Starter Bay Shelving

This Starter Bay Shelving system from our own RS PRO brand is extremely easy to assemble and gives you the option of full height shelving bay or two mid-height benches. It provides a robust and colourful shelving system. RS PRO Starter Bays come in a range of shelf widths and depths which helps you to tailor the storage system to your needs.

Features and Benefits

• Easy self-assembly
• Steel frame
• Particle board shelving
• Interchange between full height or duel mid-height benches
• Easy access to the stored items from all directions.
• Load Capacity: 150 kg

Kit Contents

• 5 shelving
• 8 uprights
• 10 long shelf beams
• 10 short shelf beams
• 4 upright joiners
• 8 plastic caps

Application

The RS Pro Starter Bay Shelving system is the ideal choice for storing components in a range of working environments such as workshops and garages.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Modular Shelving

The RS modular shelving system has been designed as an integrated system in which each part slots together into standard modules. The shelf design incorporates a built-in box beam concept which creates inherent strength and rigidity as well as simplifying installation. A versatile system which is quick, easy and simple to erect or modify, with no nut and bolt assembly of the shelving. The uprights are perforated at 50 mm intervals to accept shelves that clip lock together with special shelf locking clips which have a wedging action when loaded, the greater the load, the stronger the structure. All major components are manufactured from steel with ’graphite’ grey uprights and light (RAL7035) grey shelves and cladding paint finish. Available in open bay or clad bay versions, height 2.1 m, width 1 m, with a selection of shelf depths and accessories.

Може да се интересувате от