RS PRO Blue Panel Mount Indicator, 2V, 8mm Mounting Hole Size, Lead Wires Termination, IP67

Технически документи
Спецификации
Brand
RS ProVoltage Rating
2V
Light Output Colour
Blue
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Mounting Type
Panel Mount
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Chrome
Current Rating
20mA
Intensity
150mcd
Shape
Circular
Страна на произход
United Kingdom
€ 22,39
€ 22,39 Всеки (ex VAT)
1
€ 22,39
€ 22,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 22,39 |
5 - 9 | € 20,12 |
10 - 24 | € 19,52 |
25+ | € 18,59 |
Технически документи
Спецификации
Brand
RS ProVoltage Rating
2V
Light Output Colour
Blue
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Mounting Type
Panel Mount
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Chrome
Current Rating
20mA
Intensity
150mcd
Shape
Circular
Страна на произход
United Kingdom