Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Blue Panel Mount Indicator, 24V dc, 14mm Mounting Hole Size, Lead Wires Termination, IP67

Номер на артикул на RS: 130-2281Марка: RS PRO
brand-logo
Преглед на всички в Panel Mount Indicators

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Blue

Mounting Hole Size

14mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Prominent

Current Rating

20mA

Intensity

540mcd

Intensity

540 mcd

Length

22.2mm

Length

22.2 mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO 14 mm Rear Epoxy Sealed IP67 Short Body LED Indicators

RS PRO range of 14 mm diameter panel mount short body LED indicators with 10 mm coloured diffused LEDs. The indicators are available in bright or black chrome bezel finish with Prominent or flush bezel styles. Voltages in the range are available in 2 V, 12 V and 24 V dc, 110 V ac and 220 V ac. They are rear end potted with epoxy and 200 mm long wires and IP67 panel sealed.
Supplied with fixing nut and spring washer

Features and Benefits

• IP67 Panel sealed
• Rear end epoxy sealed
• Anti-vibration
• Coloured diffused LED
• Wide viewing angle
• 200 mm UL Approved wire terminations

Applications include:

• Medical
• Telecommunications
• Engineering
• Transport Systems
• Special Vehicles
• Agricultural Vehicles
• General out door applications

Supplied with

Fixing nut and spring washer

Approvals

UL Recognised Component

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 25,54

€ 25,54 Всеки (ex VAT)

RS PRO Blue Panel Mount Indicator, 24V dc, 14mm Mounting Hole Size, Lead Wires Termination, IP67

€ 25,54

€ 25,54 Всеки (ex VAT)

RS PRO Blue Panel Mount Indicator, 24V dc, 14mm Mounting Hole Size, Lead Wires Termination, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 25,54
15 - 49€ 23,48
50 - 99€ 21,35
100 - 199€ 19,31
200+€ 17,73
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Blue

Mounting Hole Size

14mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Prominent

Current Rating

20mA

Intensity

540mcd

Intensity

540 mcd

Length

22.2mm

Length

22.2 mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO 14 mm Rear Epoxy Sealed IP67 Short Body LED Indicators

RS PRO range of 14 mm diameter panel mount short body LED indicators with 10 mm coloured diffused LEDs. The indicators are available in bright or black chrome bezel finish with Prominent or flush bezel styles. Voltages in the range are available in 2 V, 12 V and 24 V dc, 110 V ac and 220 V ac. They are rear end potted with epoxy and 200 mm long wires and IP67 panel sealed.
Supplied with fixing nut and spring washer

Features and Benefits

• IP67 Panel sealed
• Rear end epoxy sealed
• Anti-vibration
• Coloured diffused LED
• Wide viewing angle
• 200 mm UL Approved wire terminations

Applications include:

• Medical
• Telecommunications
• Engineering
• Transport Systems
• Special Vehicles
• Agricultural Vehicles
• General out door applications

Supplied with

Fixing nut and spring washer

Approvals

UL Recognised Component

Може да се интересувате от