Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Blue Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67

Номер на артикул на RS: 700-1811Марка: RS PRO
brand-logo
Преглед на всички в Panel Mount Indicators

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Blue

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

20mA

Intensity

8mcd

Length

21mm

Страна на произход

United Kingdom

Детайли за продукта

LED Indicators, 6mm Mount, 12 & 24Vdc, Flush Bezel, Wires

Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features wire termination and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

Feaures and Benefits:

• 3mm coloured diffused epoxy lens
• Maximum panel thickness 7mm
• 200mm Wire terminations
• Sealed to IP67
• 100000h life expectancy

Supplied with

fixing nut, spring washer

Approvals

UL

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 11,60

€ 11,60 Всеки (ex VAT)

RS PRO Blue Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67

€ 11,60

€ 11,60 Всеки (ex VAT)

RS PRO Blue Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 11,60
25 - 49€ 10,44
50 - 99€ 9,45
100 - 249€ 8,36
250+€ 7,36
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Blue

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

20mA

Intensity

8mcd

Length

21mm

Страна на произход

United Kingdom

Детайли за продукта

LED Indicators, 6mm Mount, 12 & 24Vdc, Flush Bezel, Wires

Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features wire termination and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

Feaures and Benefits:

• 3mm coloured diffused epoxy lens
• Maximum panel thickness 7mm
• 200mm Wire terminations
• Sealed to IP67
• 100000h life expectancy

Supplied with

fixing nut, spring washer

Approvals

UL

Може да се интересувате от