RS PRO Blue Low-Density Polyethylene Solder Sleeve 35.5mm Length 5.8 → 11.5mm Cable Diameter

Номер на артикул на RS: 872-6299Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Minimum Cable Diameter

5.8mm

Maximum Cable Diameter

11.5mm

Sleeve Length

35.5mm

Material

Low-Density Polyethylene

Dielectric Strength

1kV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Quantity

1

Colour

Blue

Series

GAST

Shrink Temperature

>115°C

Standards Met

RoHS Compliant

Страна на произход

China

Детайли за продукта

RS Solder Sleeves

Heat-Shrinkable sleeves that provide strain relief, insulation, moisture resistance and protection for terminations from environmental damage. The transparent heat-shrinkable sleeve contains a pre-measured fluxed solder band and coloured hot-melt glue at each end. A labour-saving alternative to conventional wire and cable termination methods such as hand soldering or crimping. The solder sleeves are available in a range of sizes to suit cable diameters from 0.5 mm² to 22 mm², or as an assorted kit.


Features and benefits
• Shrink ratio 2:1
• Low temperature solder sleeve
• Fast installation
• Transparent sleeve provides precise inspection
• Easy control of soldering process

€ 34,23

€ 34,23 1 Bag of 25 (ex VAT)

RS PRO Blue Low-Density Polyethylene Solder Sleeve 35.5mm Length 5.8 → 11.5mm Cable Diameter

€ 34,23

€ 34,23 1 Bag of 25 (ex VAT)

RS PRO Blue Low-Density Polyethylene Solder Sleeve 35.5mm Length 5.8 → 11.5mm Cable Diameter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Minimum Cable Diameter

5.8mm

Maximum Cable Diameter

11.5mm

Sleeve Length

35.5mm

Material

Low-Density Polyethylene

Dielectric Strength

1kV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Quantity

1

Colour

Blue

Series

GAST

Shrink Temperature

>115°C

Standards Met

RoHS Compliant

Страна на произход

China

Детайли за продукта

RS Solder Sleeves

Heat-Shrinkable sleeves that provide strain relief, insulation, moisture resistance and protection for terminations from environmental damage. The transparent heat-shrinkable sleeve contains a pre-measured fluxed solder band and coloured hot-melt glue at each end. A labour-saving alternative to conventional wire and cable termination methods such as hand soldering or crimping. The solder sleeves are available in a range of sizes to suit cable diameters from 0.5 mm² to 22 mm², or as an assorted kit.


Features and benefits
• Shrink ratio 2:1
• Low temperature solder sleeve
• Fast installation
• Transparent sleeve provides precise inspection
• Easy control of soldering process