Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Blue LED Indicator Lamp, 230V ac, BA9s Base, 10mm Diameter, 105mcd

Номер на артикул на RS: 205-599Марка: RS PRO
brand-logo
Преглед на всички в Indicator Lamps

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

230V ac

Light Output Colour

Blue

Lamp Type

LED

Intensity

105mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

10mm

Length

24mm

Peak Wavelength

470nm

Current Rating

9mA

Life Hours

100000h

Страна на произход

United Kingdom

Детайли за продукта

RS PRO LED indicator bulb

From RS PRO, comes a range of high quality and great value LED indicator bulbs. These BA9s indicator lamps have a single chip LED which has a built in reflector, optimising the brightness and intensity while maintaining low energy consumption.

Features and benefits:

  • Fantastic life expectancy of 100000 hours offered by these LEDs

  • Variety of different light output colours offered in this range

  • 48, 60V types polarity connections can be to either contact for dc use

  • 12, 24, 28, 48, 60V ac/dc and 130, 230V ac types offered in this range

  • Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LED.

Applications

These LED reflector bulbs are used in wide range of applications such as;

  • Phone voicemail systems

  • Automotive

  • Vending machine & kiosks

  • Industrial

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 10,20

€ 10,20 Всеки (ex VAT)

RS PRO Blue LED Indicator Lamp, 230V ac, BA9s Base, 10mm Diameter, 105mcd

€ 10,20

€ 10,20 Всеки (ex VAT)

RS PRO Blue LED Indicator Lamp, 230V ac, BA9s Base, 10mm Diameter, 105mcd
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 10,20
10 - 24€ 9,16
25 - 49€ 8,27
50 - 99€ 7,34
100+€ 6,48
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

230V ac

Light Output Colour

Blue

Lamp Type

LED

Intensity

105mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

10mm

Length

24mm

Peak Wavelength

470nm

Current Rating

9mA

Life Hours

100000h

Страна на произход

United Kingdom

Детайли за продукта

RS PRO LED indicator bulb

From RS PRO, comes a range of high quality and great value LED indicator bulbs. These BA9s indicator lamps have a single chip LED which has a built in reflector, optimising the brightness and intensity while maintaining low energy consumption.

Features and benefits:

  • Fantastic life expectancy of 100000 hours offered by these LEDs

  • Variety of different light output colours offered in this range

  • 48, 60V types polarity connections can be to either contact for dc use

  • 12, 24, 28, 48, 60V ac/dc and 130, 230V ac types offered in this range

  • Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LED.

Applications

These LED reflector bulbs are used in wide range of applications such as;

  • Phone voicemail systems

  • Automotive

  • Vending machine & kiosks

  • Industrial

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Може да се интересувате от