RS PRO Blue LED Beacon, 12 → 24 V ac/dc, IP65, Base Mount, 100dB at 1 Metre

Технически документи
Спецификации
Brand
RS ProSupply Voltage
12 → 24 V ac/dc
Lens Colour
Blue
Mounting Style
Base Mount
Current Type
AC/DC
Light Effect
Flashing, Steady
Sounder Type
Alarm
Decibels at 1 Metre
100dB
Bulb Type
LED
Housing Colour
White
Maximum Decibel
100dB
IP Rating
IP65
Number Of Tones
16
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Страна на произход
Italy
€ 177,30
€ 177,30 Всеки (ex VAT)
1
€ 177,30
€ 177,30 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSupply Voltage
12 → 24 V ac/dc
Lens Colour
Blue
Mounting Style
Base Mount
Current Type
AC/DC
Light Effect
Flashing, Steady
Sounder Type
Alarm
Decibels at 1 Metre
100dB
Bulb Type
LED
Housing Colour
White
Maximum Decibel
100dB
IP Rating
IP65
Number Of Tones
16
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Страна на произход
Italy