RS PRO Blue Insulated Female Spade Connector, Flag Terminal, 0.5 x 4.75mm Tab Size, 1.5mm² to 2.5mm²

Технически документи
Спецификации
Brand
RS ProSpade Connector Type
Receptacle
Type
Flag Terminal
Gender
Female
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Tab Thickness
0.5mm
Tab Size
0.5 x 4.75mm
Tab Width
4.75mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Colour
Blue
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Orientation
Angled
Insulation Material
Nylon
Overall Length
15.2mm
Shrouded/Unshrouded
Shrouded
Страна на произход
Taiwan, Province Of China
€ 51,49
€ 0,103 Each (In a Bag of 500) (ex VAT)
500
€ 51,49
€ 0,103 Each (In a Bag of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
500 - 4500 | € 0,103 | € 51,49 |
5000 - 9500 | € 0,096 | € 47,90 |
10000+ | € 0,089 | € 44,31 |
Технически документи
Спецификации
Brand
RS ProSpade Connector Type
Receptacle
Type
Flag Terminal
Gender
Female
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Tab Thickness
0.5mm
Tab Size
0.5 x 4.75mm
Tab Width
4.75mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Colour
Blue
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Orientation
Angled
Insulation Material
Nylon
Overall Length
15.2mm
Shrouded/Unshrouded
Shrouded
Страна на произход
Taiwan, Province Of China