Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Blue Insulated Female Spade Connector, Double Crimp, 4.75 x 0.8mm Tab Size, 1.5mm² to 2.5mm²

Номер на артикул на RS: 270-7577Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Spade Connector Type

Receptacle

Type

Double Crimp

Minimum Wire Size mm²

1.5mm²

Gender

Female

Maximum Wire Size mm²

2.5mm²

Tab Size

4.75 x 0.8mm

Tab Width

4.75mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Termination Method

Crimp

Colour

Blue

Contact Material

Brass, Copper

Contact Plating

Tin

Wire Size

1.5 → 2.5 mm², 16 → 14 AWG

Orientation

Straight

Insulation Material

Nylon

Shrouded/Unshrouded

Shrouded

Overall Length

20.2mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Fully Insulated Double Crimp Receptacles

From RS PRO a high-quality fully insulated crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The body of the connector is made from tin plated brass and features an additional internal copper sleeve. This copper sleeve strengthens the barrel and provides a robust and secure crimp. The sleeve also protects the wire against stress and high vibration. The main feature of this female receptacle is the insulation which covers the entire length of the connector body. This insulation provides protection against electric shock and acts as a ’mini’ enclosure to protect the connection from dirt, grease, liquids and other contaminants when mated.

How Does a Female Crimp Connector Work?

The female connector or receptacle is crimped onto the end of the stranded electrical wire using the appropriate tooling, no solder is required. The male tab or blade connector on the opposing wire simply slots into the opening on the end of the receptacle to form a secure and reliable electrical connection.

Features and Benefits

• Provides quick and easy connection and disconnection
• Fully insulated for protection against electrical shock and shorting from exposed leads. Also provides protection to the electrical connection
• Double crimp design with an internal copper sleeve for added strength and robust crimp joint
• Tin plating for resistance to corrosion, added strength and excellent conductivity
• Colour coded insulation for easy identification of terminal size
• Funnelled insulation design allows easy wire insertion

Applications

• Industrial control systems
• Industrial machines
• Automotive applications
• Communication equipment
• Power supplies
• HVAC
• Domestic appliances including dishwashers, washing machines and dryers

Selecting the Correct Connector Size

When selecting the right terminal for your application, you should consider the following:

The wire size 'mm' (metric) or 'AWG' (American Wire Gauge) you are using

The tab size to which you will be connecting the ring terminal. The width of the receptacle has to match the width of the tab it is mating with and vice versa. The width is usually shown as a series name in inches, the most common ones being .110 (2.8mm), .187(4.8mm), .205(5.2mm), .250 (6.3mm), .375 (9.5mm). The thickness of the tabs can also vary and are usually 0.51 or 0.81mm

How to Crimp a Receptacle Connector

Strip the end of the wire and cut it to the same length as the terminal. Insert the stripped end into the barrel making sure no bare wire is visible. The connector is then ready to be crimped on to the end of the wire. Pliers or a ratchet tool can be used but, for a better quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the receptacle terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped receptacle terminal is now ready for mating with a male tab terminal to form a secure electrical connection.

Approvals

UL Listed

Информацията за складовите наличности временно не е налична.

€ 77,24

€ 0,154 Each (In a Bag of 500) (ex VAT)

RS PRO Blue Insulated Female Spade Connector, Double Crimp, 4.75 x 0.8mm Tab Size, 1.5mm² to 2.5mm²

€ 77,24

€ 0,154 Each (In a Bag of 500) (ex VAT)

RS PRO Blue Insulated Female Spade Connector, Double Crimp, 4.75 x 0.8mm Tab Size, 1.5mm² to 2.5mm²
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
500 - 4500€ 0,154€ 77,24
5000 - 9500€ 0,151€ 75,44
10000+€ 0,148€ 74,24

Технически документи

Спецификации

Brand

RS Pro

Spade Connector Type

Receptacle

Type

Double Crimp

Minimum Wire Size mm²

1.5mm²

Gender

Female

Maximum Wire Size mm²

2.5mm²

Tab Size

4.75 x 0.8mm

Tab Width

4.75mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Termination Method

Crimp

Colour

Blue

Contact Material

Brass, Copper

Contact Plating

Tin

Wire Size

1.5 → 2.5 mm², 16 → 14 AWG

Orientation

Straight

Insulation Material

Nylon

Shrouded/Unshrouded

Shrouded

Overall Length

20.2mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Fully Insulated Double Crimp Receptacles

From RS PRO a high-quality fully insulated crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The body of the connector is made from tin plated brass and features an additional internal copper sleeve. This copper sleeve strengthens the barrel and provides a robust and secure crimp. The sleeve also protects the wire against stress and high vibration. The main feature of this female receptacle is the insulation which covers the entire length of the connector body. This insulation provides protection against electric shock and acts as a ’mini’ enclosure to protect the connection from dirt, grease, liquids and other contaminants when mated.

How Does a Female Crimp Connector Work?

The female connector or receptacle is crimped onto the end of the stranded electrical wire using the appropriate tooling, no solder is required. The male tab or blade connector on the opposing wire simply slots into the opening on the end of the receptacle to form a secure and reliable electrical connection.

Features and Benefits

• Provides quick and easy connection and disconnection
• Fully insulated for protection against electrical shock and shorting from exposed leads. Also provides protection to the electrical connection
• Double crimp design with an internal copper sleeve for added strength and robust crimp joint
• Tin plating for resistance to corrosion, added strength and excellent conductivity
• Colour coded insulation for easy identification of terminal size
• Funnelled insulation design allows easy wire insertion

Applications

• Industrial control systems
• Industrial machines
• Automotive applications
• Communication equipment
• Power supplies
• HVAC
• Domestic appliances including dishwashers, washing machines and dryers

Selecting the Correct Connector Size

When selecting the right terminal for your application, you should consider the following:

The wire size 'mm' (metric) or 'AWG' (American Wire Gauge) you are using

The tab size to which you will be connecting the ring terminal. The width of the receptacle has to match the width of the tab it is mating with and vice versa. The width is usually shown as a series name in inches, the most common ones being .110 (2.8mm), .187(4.8mm), .205(5.2mm), .250 (6.3mm), .375 (9.5mm). The thickness of the tabs can also vary and are usually 0.51 or 0.81mm

How to Crimp a Receptacle Connector

Strip the end of the wire and cut it to the same length as the terminal. Insert the stripped end into the barrel making sure no bare wire is visible. The connector is then ready to be crimped on to the end of the wire. Pliers or a ratchet tool can be used but, for a better quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the receptacle terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped receptacle terminal is now ready for mating with a male tab terminal to form a secure electrical connection.

Approvals

UL Listed