RS PRO Blue Insulated Female Spade Connector, Double Crimp, 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²

Номер на артикул на RS: 178-8346Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Spade Connector Type

Flag Terminal

Type

Double Crimp

Gender

Female

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Termination Method

Crimp

Colour

Blue

Contact Material

Brass, Copper

Contact Plating

Tin

Wire Size

1.5 → 2.5 mm², 16 → 14 AWG

Orientation

Angled

Insulation Material

Nylon

Overall Length

20.8mm

Shrouded/Unshrouded

Shrouded

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 17,30

€ 0,173 Each (In a Bag of 100) (ex VAT)

RS PRO Blue Insulated Female Spade Connector, Double Crimp, 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²

€ 17,30

€ 0,173 Each (In a Bag of 100) (ex VAT)

RS PRO Blue Insulated Female Spade Connector, Double Crimp, 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Чувал
100 - 900€ 0,173€ 17,30
1000 - 1900€ 0,158€ 15,81
2000 - 4900€ 0,144€ 14,43
5000 - 9900€ 0,133€ 13,29
10000+€ 0,124€ 12,37

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Spade Connector Type

Flag Terminal

Type

Double Crimp

Gender

Female

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Termination Method

Crimp

Colour

Blue

Contact Material

Brass, Copper

Contact Plating

Tin

Wire Size

1.5 → 2.5 mm², 16 → 14 AWG

Orientation

Angled

Insulation Material

Nylon

Overall Length

20.8mm

Shrouded/Unshrouded

Shrouded

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от