RS PRO Blue Insulated Female Spade Connector, Double Crimp, 0.8 x 6.35mm Tab Size, 1.5mm² to 2.5mm²

Технически документи
Спецификации
Brand
RS ProSpade Connector Type
Receptacle
Type
Double Crimp
Gender
Female
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Tab Thickness
0.8mm
Tab Size
0.8 x 6.35mm
Tab Width
6.35mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Colour
Blue
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Orientation
Straight
Insulation Material
PC
Overall Length
21.5mm
Shrouded/Unshrouded
Unshrouded
Страна на произход
Taiwan, Province Of China
€ 11,45
€ 0,115 Each (In a Bag of 100) (ex VAT)
100
€ 11,45
€ 0,115 Each (In a Bag of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.
100
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Чувал |
---|---|---|
100 - 900 | € 0,115 | € 11,45 |
1000 - 1900 | € 0,104 | € 10,42 |
2000 - 4900 | € 0,095 | € 9,51 |
5000 - 9900 | € 0,088 | € 8,82 |
10000+ | € 0,08 | € 8,02 |
Технически документи
Спецификации
Brand
RS ProSpade Connector Type
Receptacle
Type
Double Crimp
Gender
Female
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Tab Thickness
0.8mm
Tab Size
0.8 x 6.35mm
Tab Width
6.35mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Colour
Blue
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Orientation
Straight
Insulation Material
PC
Overall Length
21.5mm
Shrouded/Unshrouded
Unshrouded
Страна на произход
Taiwan, Province Of China