RS PRO Blue Insulated Female Spade Connector, Double Crimp, 0.5 x 4.75mm Tab Size, 1.5mm² to 2.5mm²

Технически документи
Спецификации
Brand
RS ProSpade Connector Type
Receptacle
Type
Double Crimp
Minimum Wire Size mm²
1.5mm²
Gender
Female
Maximum Wire Size mm²
2.5mm²
Tab Size
0.5 x 4.75mm
Tab Width
4.75mm
Tab Thickness
0.5mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass, Copper
Contact Plating
Tin
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Orientation
Straight
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Overall Length
19.4mm
Страна на произход
Taiwan, Province Of China
€ 9,83
€ 0,098 Each (In a Bag of 100) (ex VAT)
100
€ 9,83
€ 0,098 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
100 - 900 | € 0,098 | € 9,83 |
1000 - 1900 | € 0,089 | € 8,90 |
2000 - 4900 | € 0,082 | € 8,21 |
5000 - 9900 | € 0,075 | € 7,51 |
10000+ | € 0,068 | € 6,82 |
Технически документи
Спецификации
Brand
RS ProSpade Connector Type
Receptacle
Type
Double Crimp
Minimum Wire Size mm²
1.5mm²
Gender
Female
Maximum Wire Size mm²
2.5mm²
Tab Size
0.5 x 4.75mm
Tab Width
4.75mm
Tab Thickness
0.5mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass, Copper
Contact Plating
Tin
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Orientation
Straight
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Overall Length
19.4mm
Страна на произход
Taiwan, Province Of China