RS PRO Blue Insulated Female Spade Connector, Piggyback Terminal, 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²

Технически документи
Спецификации
Brand
RS ProType
Piggyback Terminal
Minimum Wire Size mm²
1.5mm²
Gender
Female
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Tab Size
6.35 x 0.8mm
Tab Width
6.35mm
Tab Thickness
0.8mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size (AWG)
14AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Overall Length
20mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Insulated Double Crimp Piggyback Terminals
A series of RS PRO insulated piggyback crimp terminals with a copper sleeved barrel with nylon or flared vinyl insulation. These insulated piggyback crimp wire connectors are colour coded for use with different wire sizes and accept various tab dimensions. All models are highly reliable and excellent quality.
Double crimp type terminals mean that it crimps down on both sides of the terminal which provides a tighter crimp.
Wire Sizes:
Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 2.5 - 6.5 mm²
Features and Benefits:
Piggy Back Disconnects-Vinyl Insulated - Piggy backed blade provides an additional connection point
Maximum Electric Rating: 75℃ 300V
Maximum Electric Current: 22-16AWG / 0.5-1.5mm²: 10A, 16-14AWG / 1.5-2.5mm²: 15A, 12-10AWG / 4-6mm²: 24A
Terminal Body: Brass
Insulation: Vinyl - economic, and ideal for general use
Plating: Tin
Typical Applications:
Spade connectors can be used in various areas such as, machinery, electrical equipment, home appliances, computers, cars workshop and garages plus many more. These electrical connectors are often used by electricians, technicians, home users and hobbyists to disconnect electronic components from circuits.
Selecting the Correct Connector Size
When selecting the right terminal for your application, you should consider the following:
The wire size 'mm' (metric) or 'AWG' (American Wire Gauge) you are using
The tab size to which you will be connecting the ring terminal. The width of the receptacle must match the width of the tab it is mating with and vice versa. The width is usually shown as a series name in inches, the most common ones being 0.110 (2.8mm), 0.187 (4.8mm), 0.205 (5.2mm), 0.250 (6.3mm), 0.375 (9.5mm). The thickness of the tabs can also vary and are usually 0.51 or 0.81mm
How to Crimp a Receptacle Connector
Strip the end of the wire and cut it to the same length as the terminal. Insert the stripped end into the barrel making sure no bare wire is visible. The connector is then ready to be crimped on to the end of the wire. Pliers or a ratchet tool can be used but, for a better-quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the receptacle terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped receptacle terminal is now ready for mating with a male tab terminal to form a secure electrical connection.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 25,79
€ 0,258 Each (In a Pack of 100) (ex VAT)
100
€ 25,79
€ 0,258 Each (In a Pack of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 400 | € 0,258 | € 25,79 |
500 - 2400 | € 0,237 | € 23,65 |
2500 - 4900 | € 0,212 | € 21,16 |
5000 - 9900 | € 0,194 | € 19,37 |
10000+ | € 0,181 | € 18,06 |
Технически документи
Спецификации
Brand
RS ProType
Piggyback Terminal
Minimum Wire Size mm²
1.5mm²
Gender
Female
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Tab Size
6.35 x 0.8mm
Tab Width
6.35mm
Tab Thickness
0.8mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size (AWG)
14AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Overall Length
20mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Insulated Double Crimp Piggyback Terminals
A series of RS PRO insulated piggyback crimp terminals with a copper sleeved barrel with nylon or flared vinyl insulation. These insulated piggyback crimp wire connectors are colour coded for use with different wire sizes and accept various tab dimensions. All models are highly reliable and excellent quality.
Double crimp type terminals mean that it crimps down on both sides of the terminal which provides a tighter crimp.
Wire Sizes:
Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 2.5 - 6.5 mm²
Features and Benefits:
Piggy Back Disconnects-Vinyl Insulated - Piggy backed blade provides an additional connection point
Maximum Electric Rating: 75℃ 300V
Maximum Electric Current: 22-16AWG / 0.5-1.5mm²: 10A, 16-14AWG / 1.5-2.5mm²: 15A, 12-10AWG / 4-6mm²: 24A
Terminal Body: Brass
Insulation: Vinyl - economic, and ideal for general use
Plating: Tin
Typical Applications:
Spade connectors can be used in various areas such as, machinery, electrical equipment, home appliances, computers, cars workshop and garages plus many more. These electrical connectors are often used by electricians, technicians, home users and hobbyists to disconnect electronic components from circuits.
Selecting the Correct Connector Size
When selecting the right terminal for your application, you should consider the following:
The wire size 'mm' (metric) or 'AWG' (American Wire Gauge) you are using
The tab size to which you will be connecting the ring terminal. The width of the receptacle must match the width of the tab it is mating with and vice versa. The width is usually shown as a series name in inches, the most common ones being 0.110 (2.8mm), 0.187 (4.8mm), 0.205 (5.2mm), 0.250 (6.3mm), 0.375 (9.5mm). The thickness of the tabs can also vary and are usually 0.51 or 0.81mm
How to Crimp a Receptacle Connector
Strip the end of the wire and cut it to the same length as the terminal. Insert the stripped end into the barrel making sure no bare wire is visible. The connector is then ready to be crimped on to the end of the wire. Pliers or a ratchet tool can be used but, for a better-quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the receptacle terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped receptacle terminal is now ready for mating with a male tab terminal to form a secure electrical connection.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.