RS PRO Blue Insulated Female Spade Connector, Receptacle, 0.8 x 6.35mm Tab Size, 1.5mm² to 2.5mm²

Номер на артикул на RS: 178-8303Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Spade Connector Type

Receptacle

Type

Receptacle

Minimum Wire Size mm²

1.5mm²

Gender

Female

Maximum Wire Size mm²

2.5mm²

Tab Width

6.35mm

Tab Thickness

0.8mm

Tab Size

0.8 x 6.35mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Termination Method

Crimp

Colour

Blue

Contact Material

Brass

Contact Plating

Tin

Wire Size

1.5 → 2.5 mm², 16 → 14 AWG

Orientation

Straight

Insulation Material

Nylon

Shrouded/Unshrouded

Shrouded

Overall Length

21mm

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 11,45

€ 0,115 Each (In a Bag of 100) (ex VAT)

RS PRO Blue Insulated Female Spade Connector, Receptacle, 0.8 x 6.35mm Tab Size, 1.5mm² to 2.5mm²

€ 11,45

€ 0,115 Each (In a Bag of 100) (ex VAT)

RS PRO Blue Insulated Female Spade Connector, Receptacle, 0.8 x 6.35mm Tab Size, 1.5mm² to 2.5mm²

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Чувал
100 - 900€ 0,115€ 11,45
1000 - 1900€ 0,104€ 10,42
2000 - 4900€ 0,095€ 9,51
5000 - 9900€ 0,088€ 8,82
10000+€ 0,08€ 8,02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Spade Connector Type

Receptacle

Type

Receptacle

Minimum Wire Size mm²

1.5mm²

Gender

Female

Maximum Wire Size mm²

2.5mm²

Tab Width

6.35mm

Tab Thickness

0.8mm

Tab Size

0.8 x 6.35mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Termination Method

Crimp

Colour

Blue

Contact Material

Brass

Contact Plating

Tin

Wire Size

1.5 → 2.5 mm², 16 → 14 AWG

Orientation

Straight

Insulation Material

Nylon

Shrouded/Unshrouded

Shrouded

Overall Length

21mm

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от