Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Blue Easi-Rack Shelving System Upright Frames, 1980mm x 1200mm, 900mm

Номер на артикул на RS: 389-7598Марка: RS PRO
brand-logo
Преглед на всички в Стелажни системи

Технически документи

Спецификации

Brand

RS Pro

System

Easi-Rack

Width

1200mm

Height

1980mm

Depth

900mm

Colour

Blue

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Multi Purpose Widespan Bay

Use components in our multi-purpose storage range to create various different storage products such as shelving bays, workbenches and workstations. The system is easy to assemble as components tap together. The boltless assembly means that shelf adjustment is simple.

Heavy Duty Blue Corner Uprights:
• 50 x 50 x 2 mm thick angle upright sections pierced on a 38 mm pitch for shelving adjustability.

Light Grey Channel Beams:
• 75 mm high x 25 mm steel channel section to carry 18 mm thick chipboard on top
• 18 mm Chipboard supplied in 2 x 1200W pieces per level for ease of handling
• UDSWL (uniformly distributed safe working load per level) 300 kg
• Maximum bay load 3000 kg
• Overall bay dimensions are 1980H x 2444W x 920D
• Minimum of 3 shelf levels required for stability

Use the following article numbers to construct this bay:

Heavy Duty Blue Corner Uprights
50 x 50 x 2 mm thick angle upright sections pierced on a 38 mm pitch for shelving adjustability. Article number 389-7598 which consists of:
• 4 x Blue Corner Uprights
• 4 x Footplates and fixings

Article number 389-7526 which consists of:
• 2 x 2400W beams
• 2 x 900D beams
• 2 x Beam Wire Ties
(Makes 1 beam level - chipboard still required)

Article number 389-7554 which consists of:
• 2 x 1200W x 900D pieces of chipboard (one beam level)

To make a bay 2400W x 900D with 3 shelf levels
(like the image on this page), you will need:
• 1 x 389-7598
• 3 x 389-7526
• 3 x

Информацията за складовите наличности временно не е налична.

€ 150,77

€ 150,77 1 Lot of 4 (ex VAT)

RS PRO Blue Easi-Rack Shelving System Upright Frames, 1980mm x 1200mm, 900mm

€ 150,77

€ 150,77 1 Lot of 4 (ex VAT)

RS PRO Blue Easi-Rack Shelving System Upright Frames, 1980mm x 1200mm, 900mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

System

Easi-Rack

Width

1200mm

Height

1980mm

Depth

900mm

Colour

Blue

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Multi Purpose Widespan Bay

Use components in our multi-purpose storage range to create various different storage products such as shelving bays, workbenches and workstations. The system is easy to assemble as components tap together. The boltless assembly means that shelf adjustment is simple.

Heavy Duty Blue Corner Uprights:
• 50 x 50 x 2 mm thick angle upright sections pierced on a 38 mm pitch for shelving adjustability.

Light Grey Channel Beams:
• 75 mm high x 25 mm steel channel section to carry 18 mm thick chipboard on top
• 18 mm Chipboard supplied in 2 x 1200W pieces per level for ease of handling
• UDSWL (uniformly distributed safe working load per level) 300 kg
• Maximum bay load 3000 kg
• Overall bay dimensions are 1980H x 2444W x 920D
• Minimum of 3 shelf levels required for stability

Use the following article numbers to construct this bay:

Heavy Duty Blue Corner Uprights
50 x 50 x 2 mm thick angle upright sections pierced on a 38 mm pitch for shelving adjustability. Article number 389-7598 which consists of:
• 4 x Blue Corner Uprights
• 4 x Footplates and fixings

Article number 389-7526 which consists of:
• 2 x 2400W beams
• 2 x 900D beams
• 2 x Beam Wire Ties
(Makes 1 beam level - chipboard still required)

Article number 389-7554 which consists of:
• 2 x 1200W x 900D pieces of chipboard (one beam level)

To make a bay 2400W x 900D with 3 shelf levels
(like the image on this page), you will need:
• 1 x 389-7598
• 3 x 389-7526
• 3 x