RS PRO Blue Cleanroom ESD-Safe Mat, 910mm x 910mm x 1.65mm

Технически документи
Спецификации
Brand
RS ProUse Type
Cleanroom
Thickness
1.65mm
Suitable For
Standard Shoes
Colour
Blue
Length
910mm
Width
910mm
Surface Texture Type
Smooth
Complies with EN 61340-5-1
No
Number of Material Layers
30
Material
Polyethylene
Страна на произход
China
Детайли за продукта
RS PRO Cleanroom Sticky Mats
A series of sticky mats from RS PRO, offer multi-layer clean-film adhesive layers that form mats to capture dirt or dust from shoes or equipment wheels entering a controlled environment. The tear-off layers are numbered so it is easy to track how many remain for re-ordering purposes.
How does it work?
When operatives walk over a sticky matting before entering a controlled area, contaminates from their shoes are transfers onto the sticky mat reducing the risk of contamination being introduced into the controlled area.
Features and Benefits
LDPE Floor Mat
Remove contamination on contact
Peel to expose a clean surface (30 sheets)
No washing or cleaning of mats with messy fluids and mops
Use with or without a frame, low profile construction
Full adhesion bottom holds floor securely yet easy to remove and leaves no residue
Numbered corner tabs for easy removal of the used sheet
Colours: Blue or white
Available Options
We offer a selection of sizes and a choice of two colours, blue or white. 8 X 30 sheets per case.
RS stock no: 829-5287, Size 18 in x 45 in - white
RS stock no: 829-5281, Size 18 in x 45 in - Blue
RS stock no: 829-5290, Size 26 in x 45 in - White
RS stock no: 829-5293, Size 26 in x 45 in - Blue
RS stock no: 829-5297, Size 36 in x 36 in - White
RS stock no: 829-5307, Size 36 in x 36 in - Blue
RS stock no: 829-5300, Size 36 in x 45 in - White
What is LDPE?
LDPE means low-density polyethylene
Which applications would you typically find this mat?
Ideal for use in cleanrooms, laboratories or other dust or dirt-free controlled environments
Pharmaceutical, biotechnological, aerospace and laser optic industries
Why are sticky mats important?
Sticky mats are an important component to having a clean, hygienic and sanitised environment. An unclean or contaminated area can result in compromised areas and inaccurate tests.
€ 207,71
€ 207,71 1 Box of 8 (ex VAT)
1
€ 207,71
€ 207,71 1 Box of 8 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProUse Type
Cleanroom
Thickness
1.65mm
Suitable For
Standard Shoes
Colour
Blue
Length
910mm
Width
910mm
Surface Texture Type
Smooth
Complies with EN 61340-5-1
No
Number of Material Layers
30
Material
Polyethylene
Страна на произход
China
Детайли за продукта
RS PRO Cleanroom Sticky Mats
A series of sticky mats from RS PRO, offer multi-layer clean-film adhesive layers that form mats to capture dirt or dust from shoes or equipment wheels entering a controlled environment. The tear-off layers are numbered so it is easy to track how many remain for re-ordering purposes.
How does it work?
When operatives walk over a sticky matting before entering a controlled area, contaminates from their shoes are transfers onto the sticky mat reducing the risk of contamination being introduced into the controlled area.
Features and Benefits
LDPE Floor Mat
Remove contamination on contact
Peel to expose a clean surface (30 sheets)
No washing or cleaning of mats with messy fluids and mops
Use with or without a frame, low profile construction
Full adhesion bottom holds floor securely yet easy to remove and leaves no residue
Numbered corner tabs for easy removal of the used sheet
Colours: Blue or white
Available Options
We offer a selection of sizes and a choice of two colours, blue or white. 8 X 30 sheets per case.
RS stock no: 829-5287, Size 18 in x 45 in - white
RS stock no: 829-5281, Size 18 in x 45 in - Blue
RS stock no: 829-5290, Size 26 in x 45 in - White
RS stock no: 829-5293, Size 26 in x 45 in - Blue
RS stock no: 829-5297, Size 36 in x 36 in - White
RS stock no: 829-5307, Size 36 in x 36 in - Blue
RS stock no: 829-5300, Size 36 in x 45 in - White
What is LDPE?
LDPE means low-density polyethylene
Which applications would you typically find this mat?
Ideal for use in cleanrooms, laboratories or other dust or dirt-free controlled environments
Pharmaceutical, biotechnological, aerospace and laser optic industries
Why are sticky mats important?
Sticky mats are an important component to having a clean, hygienic and sanitised environment. An unclean or contaminated area can result in compromised areas and inaccurate tests.