RS PRO Blue Cable Mount RCA Plug, Nickel

Номер на артикул на RS: 411-069Марка: RS PRO
brand-logo
Преглед на всички в RCA конектори

Технически документи

Спецификации

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Nickel

Colour

Blue

Страна на произход

China

Детайли за продукта

RS PRO Colour Coded RCA Phono Connector

A reliable and hard-wearing phono connector for the transmission of A/V signals to and from devices.
The RCA connector features colour coding for easy identification and a hardwearing Nickel plating combining excellent conductivity with corrosion and moisture protection.

Knurled nickel plate finish
Solid centre pin

Warning

Not to be used as a mains connector

Може да се интересувате от
Green line nickel plated cable plug
P.O.A.Each (In a Pack of 5) (ex VAT)

€ 16,12

€ 3,223 Each (In a Pack of 5) (ex VAT)

RS PRO Blue Cable Mount RCA Plug, Nickel

€ 16,12

€ 3,223 Each (In a Pack of 5) (ex VAT)

RS PRO Blue Cable Mount RCA Plug, Nickel

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Green line nickel plated cable plug
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Nickel

Colour

Blue

Страна на произход

China

Детайли за продукта

RS PRO Colour Coded RCA Phono Connector

A reliable and hard-wearing phono connector for the transmission of A/V signals to and from devices.
The RCA connector features colour coding for easy identification and a hardwearing Nickel plating combining excellent conductivity with corrosion and moisture protection.

Knurled nickel plate finish
Solid centre pin

Warning

Not to be used as a mains connector

Може да се интересувате от
Green line nickel plated cable plug
P.O.A.Each (In a Pack of 5) (ex VAT)