RS PRO Blue 2.5 mm² Tri-rated Cable, 14 AWG, 52/0.235 mm, PVC Insulation

Технически документи
Спецификации
Brand
RS ProCross Sectional Area
2.5 mm²
Sheath Colour
Blue
Cable Shape
Single Core
American Wire Gauge
14 AWG
Core Strands
52/0.235 mm
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
3.6mm
Maximum Operating Temperature
+105°C
Current Rating
30 A
Conductor Material
Copper
Tri-rated
Yes
Insulation Wall Thickness
0.82mm
Size of Strands
0.235 mm
Number of Strands
52
Страна на произход
India
Детайли за продукта
Tri-Rated Switchgear Cable
A plain copper stranded conductor covered with a PVC sheath. The advantage of using this type of cable is that it allows many different approvals to be met from a single cable type, thereby simplifying purchasing, stockholding, and production. Maximum Operating Temperature 90°C (105°C for 15,000 hours) to BS6231.
Standards
BS6231 (UK), CSA TEW (Canada) and UL style 1015, 1028 or 1283 according to cable size (USA).
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCross Sectional Area
2.5 mm²
Sheath Colour
Blue
Cable Shape
Single Core
American Wire Gauge
14 AWG
Core Strands
52/0.235 mm
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
3.6mm
Maximum Operating Temperature
+105°C
Current Rating
30 A
Conductor Material
Copper
Tri-rated
Yes
Insulation Wall Thickness
0.82mm
Size of Strands
0.235 mm
Number of Strands
52
Страна на произход
India
Детайли за продукта
Tri-Rated Switchgear Cable
A plain copper stranded conductor covered with a PVC sheath. The advantage of using this type of cable is that it allows many different approvals to be met from a single cable type, thereby simplifying purchasing, stockholding, and production. Maximum Operating Temperature 90°C (105°C for 15,000 hours) to BS6231.
Standards
BS6231 (UK), CSA TEW (Canada) and UL style 1015, 1028 or 1283 according to cable size (USA).