RS PRO Blue 1.5mm² Hook Up Wire, 100m

Технически документи
Спецификации
Brand
RS ProCross Sectional Area
1.5 mm²
Cross Sectional Area
1.5mm²
Sheath Colour
Blue
Length
100m
European Harmonised Code
H07V-U
Voltage Rating
450/750 V
Outer Diameter
2.8mm
Current Rating
17.5 A
Standards Met
CENELEC Certified, Harmonised Certified, IEC Rated
Series
6491X
Size of Strands
1 mm
Size of Strands
1mm
Страна на произход
Italy
€ 70,23
€ 70,23 1 Reel of 100 Metres (ex VAT)
1
€ 70,23
€ 70,23 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCross Sectional Area
1.5 mm²
Cross Sectional Area
1.5mm²
Sheath Colour
Blue
Length
100m
European Harmonised Code
H07V-U
Voltage Rating
450/750 V
Outer Diameter
2.8mm
Current Rating
17.5 A
Standards Met
CENELEC Certified, Harmonised Certified, IEC Rated
Series
6491X
Size of Strands
1 mm
Size of Strands
1mm
Страна на произход
Italy