RS PRO Blue 1 mm² Tri-rated Cable, 18 AWG, 32/0.2 mm, PVC Insulation

Номер на артикул на RS: 628-5011Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1 mm²

Sheath Colour

Blue

American Wire Gauge

18 AWG

Cable Shape

Single Core

Core Strands

32/0.2 mm

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

3mm

Maximum Operating Temperature

+105°C

Current Rating

17 A

Conductor Material

Annealed Copper

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.2 mm

Number of Strands

32

Може да се интересувате от

P.O.A.

RS PRO Blue 1 mm² Tri-rated Cable, 18 AWG, 32/0.2 mm, PVC Insulation

P.O.A.

RS PRO Blue 1 mm² Tri-rated Cable, 18 AWG, 32/0.2 mm, PVC Insulation

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1 mm²

Sheath Colour

Blue

American Wire Gauge

18 AWG

Cable Shape

Single Core

Core Strands

32/0.2 mm

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

3mm

Maximum Operating Temperature

+105°C

Current Rating

17 A

Conductor Material

Annealed Copper

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.2 mm

Number of Strands

32

Може да се интересувате от