RS PRO Blue, 0.2 → 4mm², Screw Termination
Номер на артикул на RS: 815-672Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProColour
Blue
Voltage Rating
800 V
American Wire Gauge
22 → 11AWG
Series
RK
Termination Method
Screw
Cable CSA
0.2 → 4mm²
Current Rating
40A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Страна на произход
Germany
€ 8,32
€ 0,832 Each (In a Pack of 10) (ex VAT)
RS PRO Blue, 0.2 → 4mm², Screw Termination
10
€ 8,32
€ 0,832 Each (In a Pack of 10) (ex VAT)
RS PRO Blue, 0.2 → 4mm², Screw Termination
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProColour
Blue
Voltage Rating
800 V
American Wire Gauge
22 → 11AWG
Series
RK
Termination Method
Screw
Cable CSA
0.2 → 4mm²
Current Rating
40A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Страна на произход
Germany