Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Blow Gun Crevice nozzle, 6bar

Номер на артикул на RS: 806-814Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Crevice nozzle

Working Pressure

6bar

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Страна на произход

United States

Детайли за продукта

RS PRO Blow/Vacuum Gun Accessories

Air powered clean up guns that can be converted into a vacuum or blow gun by unscrewing the rear of the gun, reversing the venturi unit and screwing the gun back together
The venturi/vortex action multiplies input and prevents risk of stalling
Constructed from hard wearing maintenance nylon 6 that is also oil resistant and chemically inert
1/4in BSP Inlet
Max working pressure 6 bar
Accessories available separately, not supplied with dustbag

Accessories Available Separately

  • Flare Nozzle, RS stock no: 806-791

  • 450 mm Extension Tube, RS stock no: 806-808

  • Crevice Tool, RS stock no: 806-814

  • Dust Bag Kit, RS stock no: 806-785

  • 2m Conveyor Hose, RS stock no: 806-820

Warning

To avoid risk of injury, these guns must only be used with either a suitable dust bag or conveying hose.
Always use approved eye protection when using these tools. Blow guns, unless correctly used, can prove dangerous; read instructions carefully.

Информацията за складовите наличности временно не е налична.

€ 4,09

€ 4,09 Всеки (ex VAT)

RS PRO Blow Gun Crevice nozzle, 6bar

€ 4,09

€ 4,09 Всеки (ex VAT)

RS PRO Blow Gun Crevice nozzle, 6bar
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Type

Crevice nozzle

Working Pressure

6bar

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Страна на произход

United States

Детайли за продукта

RS PRO Blow/Vacuum Gun Accessories

Air powered clean up guns that can be converted into a vacuum or blow gun by unscrewing the rear of the gun, reversing the venturi unit and screwing the gun back together
The venturi/vortex action multiplies input and prevents risk of stalling
Constructed from hard wearing maintenance nylon 6 that is also oil resistant and chemically inert
1/4in BSP Inlet
Max working pressure 6 bar
Accessories available separately, not supplied with dustbag

Accessories Available Separately

  • Flare Nozzle, RS stock no: 806-791

  • 450 mm Extension Tube, RS stock no: 806-808

  • Crevice Tool, RS stock no: 806-814

  • Dust Bag Kit, RS stock no: 806-785

  • 2m Conveyor Hose, RS stock no: 806-820

Warning

To avoid risk of injury, these guns must only be used with either a suitable dust bag or conveying hose.
Always use approved eye protection when using these tools. Blow guns, unless correctly used, can prove dangerous; read instructions carefully.