RS PRO Blanking Plug, M16, 15.7mm Hole Diameter, Nylon 66, 20mm Diameter, Threaded

Технически документи
Спецификации
Brand
RS ProThread Size
M16
Hole Diameter
15.7mm
Material
Nylon 66
Plug Type
Blanking
Diameter
20mm
Threaded/Unthreaded
Threaded
Colour
Black
Series
86597
Standards Met
UL 94V-2
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Threaded Blanking Plug
What are blanking plugs used for?
These RS PRO blanking plugs are ideal for covering wiring outlets, as access holes in production and in general for blocking off holes in a wall or a panel. They can be widely used across a number of industries.
These RS PRO threaded type plugs are made from nylon 66, an extremely stiff plastic with high mechanical strength and a high resistance to both heat and certain chemicals. Due to these durable properties, these plugs are ideal for use in engineering.
RS PRO offer you a range of good quality plastic plugs with different diameter sizes as well as different diameter size holes. These plugs are lightweight and are available in either black or grey, depending upon your requirements.
Features and Benefits
Plugs available in black and grey plastic
Durable nylon 66 material
Excellent wear resistance
Good electrical insulating properties
Plugs available with different sized mm hole diameters
Various plug thread sizes available in mm
UL 94V-2 standards met
Applications
These metric threaded plastic blanking plugs can be used in a variety of different applications such as:-
Automotive
Domestic
Industrial
Commercial
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 21,24
€ 0,212 Each (In a Pack of 100) (ex VAT)
100
€ 21,24
€ 0,212 Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.
100
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 1400 | € 0,212 | € 21,24 |
1500 - 2400 | € 0,202 | € 20,20 |
2500 - 4900 | € 0,195 | € 19,50 |
5000+ | € 0,192 | € 19,16 |
Технически документи
Спецификации
Brand
RS ProThread Size
M16
Hole Diameter
15.7mm
Material
Nylon 66
Plug Type
Blanking
Diameter
20mm
Threaded/Unthreaded
Threaded
Colour
Black
Series
86597
Standards Met
UL 94V-2
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Threaded Blanking Plug
What are blanking plugs used for?
These RS PRO blanking plugs are ideal for covering wiring outlets, as access holes in production and in general for blocking off holes in a wall or a panel. They can be widely used across a number of industries.
These RS PRO threaded type plugs are made from nylon 66, an extremely stiff plastic with high mechanical strength and a high resistance to both heat and certain chemicals. Due to these durable properties, these plugs are ideal for use in engineering.
RS PRO offer you a range of good quality plastic plugs with different diameter sizes as well as different diameter size holes. These plugs are lightweight and are available in either black or grey, depending upon your requirements.
Features and Benefits
Plugs available in black and grey plastic
Durable nylon 66 material
Excellent wear resistance
Good electrical insulating properties
Plugs available with different sized mm hole diameters
Various plug thread sizes available in mm
UL 94V-2 standards met
Applications
These metric threaded plastic blanking plugs can be used in a variety of different applications such as:-
Automotive
Domestic
Industrial
Commercial
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.