Технически документи
Спецификации
Brand
RS ProHole Diameter
6mm
Material
Nylon 66
Plug Type
Blanking
Diameter
7.8mm
Threaded/Unthreaded
Unthreaded
Colour
Black
Series
81788
Standards Met
UL 94V-2
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Black Nylon Blanking Plug
What are blanking plugs used for?
These RS PRO blanking plugs also sometimes referred to as hole plugs are ideal for covering wiring outlets, as access holes in production and in general for blocking off unnecessary holes in a wall or a panel. They can be widely used across a number of industries.
These RS PRO unthreaded type plugs are made from nylon 66, an extremely stiff plastic with high mechanical strength and a high resistance to both heat and certain chemicals. Due to these durable properties, these plugs are ideal for use in engineering.
RS PRO offer you a range of good quality plastic plugs with different diameter sizes (mm), as well as different diameter size holes (mm). These plugs are lightweight and are black in colour.
Features and Benefits
Plugs available in black plastic
Durable nylon 66 material
Excellent wear resistance
Good electrical insulating properties
Plugs available with different sized mm hole diameters
UL 94V-2 standards met
Applications
These unthreaded plastic blanking plugs can be used in a variety of different applications such as:-
Automotive
Domestic
Industrial
Commercial
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 6,99
€ 6,99 1 Bag of 25 (ex VAT)
1
€ 6,99
€ 6,99 1 Bag of 25 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 6,99 |
15 - 24 | € 6,64 |
25 - 49 | € 6,45 |
50+ | € 6,31 |
Технически документи
Спецификации
Brand
RS ProHole Diameter
6mm
Material
Nylon 66
Plug Type
Blanking
Diameter
7.8mm
Threaded/Unthreaded
Unthreaded
Colour
Black
Series
81788
Standards Met
UL 94V-2
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Black Nylon Blanking Plug
What are blanking plugs used for?
These RS PRO blanking plugs also sometimes referred to as hole plugs are ideal for covering wiring outlets, as access holes in production and in general for blocking off unnecessary holes in a wall or a panel. They can be widely used across a number of industries.
These RS PRO unthreaded type plugs are made from nylon 66, an extremely stiff plastic with high mechanical strength and a high resistance to both heat and certain chemicals. Due to these durable properties, these plugs are ideal for use in engineering.
RS PRO offer you a range of good quality plastic plugs with different diameter sizes (mm), as well as different diameter size holes (mm). These plugs are lightweight and are black in colour.
Features and Benefits
Plugs available in black plastic
Durable nylon 66 material
Excellent wear resistance
Good electrical insulating properties
Plugs available with different sized mm hole diameters
UL 94V-2 standards met
Applications
These unthreaded plastic blanking plugs can be used in a variety of different applications such as:-
Automotive
Domestic
Industrial
Commercial
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.