Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Blanking Plug, 25.4mm Hole Diameter, Nylon 66, 29mm Diameter, Unthreaded

Номер на артикул на RS: 269-1851Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Hole Diameter

25.4mm

Material

Nylon 66

Plug Type

Blanking

Diameter

29mm

Threaded/Unthreaded

Unthreaded

Colour

Black

Standards Met

UL 94V-2

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Black Nylon Blanking Plug

What are blanking plugs used for?

These RS PRO blanking plugs also sometimes referred to as hole plugs are ideal for covering wiring outlets, as access holes in production and in general for blocking off unnecessary holes in a wall or a panel. They can be widely used across a number of industries.

These RS PRO unthreaded type plugs are made from nylon 66, an extremely stiff plastic with high mechanical strength and a high resistance to both heat and certain chemicals. Due to these durable properties, these plugs are ideal for use in engineering.

RS PRO offer you a range of good quality plastic plugs with different diameter sizes (mm), as well as different diameter size holes (mm). These plugs are lightweight and are black in colour.

Features and Benefits

• Plugs available in black plastic
• Durable nylon 66 material
• Excellent wear resistance
• Good electrical insulating properties
• Plugs available with different sized mm hole diameters
• UL 94V-2 standards met

Applications

These unthreaded plastic blanking plugs can be used in a variety of different applications such as:-

• Automotive
• Domestic
• Industrial
• Commercial

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Информацията за складовите наличности временно не е налична.

€ 52,23

€ 52,23 1 Bag of 100 (ex VAT)

RS PRO Blanking Plug, 25.4mm Hole Diameter, Nylon 66, 29mm Diameter, Unthreaded

€ 52,23

€ 52,23 1 Bag of 100 (ex VAT)

RS PRO Blanking Plug, 25.4mm Hole Diameter, Nylon 66, 29mm Diameter, Unthreaded
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 3€ 52,23
4 - 5€ 49,47
6 - 11€ 48,43
12+€ 47,01

Технически документи

Спецификации

Brand

RS Pro

Hole Diameter

25.4mm

Material

Nylon 66

Plug Type

Blanking

Diameter

29mm

Threaded/Unthreaded

Unthreaded

Colour

Black

Standards Met

UL 94V-2

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Black Nylon Blanking Plug

What are blanking plugs used for?

These RS PRO blanking plugs also sometimes referred to as hole plugs are ideal for covering wiring outlets, as access holes in production and in general for blocking off unnecessary holes in a wall or a panel. They can be widely used across a number of industries.

These RS PRO unthreaded type plugs are made from nylon 66, an extremely stiff plastic with high mechanical strength and a high resistance to both heat and certain chemicals. Due to these durable properties, these plugs are ideal for use in engineering.

RS PRO offer you a range of good quality plastic plugs with different diameter sizes (mm), as well as different diameter size holes (mm). These plugs are lightweight and are black in colour.

Features and Benefits

• Plugs available in black plastic
• Durable nylon 66 material
• Excellent wear resistance
• Good electrical insulating properties
• Plugs available with different sized mm hole diameters
• UL 94V-2 standards met

Applications

These unthreaded plastic blanking plugs can be used in a variety of different applications such as:-

• Automotive
• Domestic
• Industrial
• Commercial

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.