RS PRO Black/Yellow LDPE 100m Barrier Tape, 0.05mm Thickness

Технически документи
Спецификации
Brand
RS ProTape Type
Barrier Tape
Colour
Black/Yellow
Backing Material
LDPE
Width
75mm
Length
100m
Thickness
0.05 mm, 0.1 mm, 0.17mm
Pre-printed
None
Tensile Strength
0.6 N/cm, 1 N/cm, 2N/cm
Страна на произход
United Kingdom
Детайли за продукта
Labels: Hazard Warning Signs
Help meet strict Dangerous Goods Regulations (ADR, IATA, & IMDG)
An inexpensive way of highlighting hazardous areas
Standards
Help meet strict Dangerous Goods Regulations (ADR, IATA, & IMDG), ISO7010
€ 7,71
€ 7,71 Всеки (ex VAT)
1
€ 7,71
€ 7,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProTape Type
Barrier Tape
Colour
Black/Yellow
Backing Material
LDPE
Width
75mm
Length
100m
Thickness
0.05 mm, 0.1 mm, 0.17mm
Pre-printed
None
Tensile Strength
0.6 N/cm, 1 N/cm, 2N/cm
Страна на произход
United Kingdom
Детайли за продукта
Labels: Hazard Warning Signs
Help meet strict Dangerous Goods Regulations (ADR, IATA, & IMDG)
An inexpensive way of highlighting hazardous areas
Standards
Help meet strict Dangerous Goods Regulations (ADR, IATA, & IMDG), ISO7010