RS PRO Black/Yellow High-Density Polyethylene 100m Barrier Tape, 0.02mm Thickness

Номер на артикул на RS: 503-708Марка: RS PRODistrelec Article No.: 30414426
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

Black/Yellow

Tape Type

Hazard Tape

Backing Material

High-Density Polyethylene

Width

50mm

Length

100m

Thickness

0.02mm

Страна на произход

France

Детайли за продукта

RS PRO Safety and Hazard Warning Tapes 50 mm x 100 m

RS PRO range of tapes for indicating work in progress, hazardous areas and to isolate work areas from certain dangers.
These warning and hazard tapes are an effective and quick way of highlighting a potential danger and give clear warnings to people. By using these barrier tapes, you can quickly notify employees and visitors of restricted access to hazardous areas or to manage access to work sites.
Options include:
503-708 - Yellow/Black warning tape 5 cm x 100 m
503-714 - Red/White warning tape 5 cm x 100 m

Features and Benefits:

Warning barrier tape
Two colour combinations available: red and white or black and yellow
Width of tape is 50 mm
Very visible tape- effectively warns pedestrian traffic of danger, hazardous and restricted areas
Made of high density polypropylene
Tape is non adhesive for re-useable purposes

Typical Applications:

Barrier and hazard warning tapes are used to reduce workplace injuries. These barrier tapes are ideal for marking off work areas that are potentially dangerous or restricted.
Red/ White barrier tape- used for fire prevention and protection equipment areas to isolate areas during or after a fire. Barrier warning tapes are used to keep the general public away to reduce the risk of smoke inhalation, damaged structures and flying debris.
Black/ Yellow hazard tape - used where there are physical hazards such as low hanging objects, material storage or trip hazards

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от

€ 7,43

€ 7,43 Всеки (ex VAT)

RS PRO Black/Yellow High-Density Polyethylene 100m Barrier Tape, 0.02mm Thickness

€ 7,43

€ 7,43 Всеки (ex VAT)

RS PRO Black/Yellow High-Density Polyethylene 100m Barrier Tape, 0.02mm Thickness

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 5€ 7,43
6 - 14€ 7,16
15+€ 7,01
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Colour

Black/Yellow

Tape Type

Hazard Tape

Backing Material

High-Density Polyethylene

Width

50mm

Length

100m

Thickness

0.02mm

Страна на произход

France

Детайли за продукта

RS PRO Safety and Hazard Warning Tapes 50 mm x 100 m

RS PRO range of tapes for indicating work in progress, hazardous areas and to isolate work areas from certain dangers.
These warning and hazard tapes are an effective and quick way of highlighting a potential danger and give clear warnings to people. By using these barrier tapes, you can quickly notify employees and visitors of restricted access to hazardous areas or to manage access to work sites.
Options include:
503-708 - Yellow/Black warning tape 5 cm x 100 m
503-714 - Red/White warning tape 5 cm x 100 m

Features and Benefits:

Warning barrier tape
Two colour combinations available: red and white or black and yellow
Width of tape is 50 mm
Very visible tape- effectively warns pedestrian traffic of danger, hazardous and restricted areas
Made of high density polypropylene
Tape is non adhesive for re-useable purposes

Typical Applications:

Barrier and hazard warning tapes are used to reduce workplace injuries. These barrier tapes are ideal for marking off work areas that are potentially dangerous or restricted.
Red/ White barrier tape- used for fire prevention and protection equipment areas to isolate areas during or after a fire. Barrier warning tapes are used to keep the general public away to reduce the risk of smoke inhalation, damaged structures and flying debris.
Black/ Yellow hazard tape - used where there are physical hazards such as low hanging objects, material storage or trip hazards

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от