Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Black/Red 0.2 mm² Equipment Wire, 24 AWG, 7/0.2 mm, 100m, PVC Insulation

Номер на артикул на RS: 748-2320Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.2 mm²

Sheath Colour

Black/Red

American Wire Gauge

24 AWG

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

100m

Insulation material

PVC

Outer Diameter

1.2mm

Voltage Rating

1 kV

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-15°C

Conductor Material

Tinned Copper

Wire Style

BS4808

Standards Met

Def Stan 61-12 Part 6

Insulation Wall Thickness

0.3mm

Number of Strands

7

Size of Strands

0.2 mm

Страна на произход

China

Детайли за продукта

RS Pro Hook Up Wire

Brought to you by RS Pro, these wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC 189-3. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the copper’s properties and helps the wire to last much longer and counter acts against oxidation. They are simply more flexible and resistant to bending. At the same time, a particular cross-section of stranded conductor gives it essentially the same resistance characteristics as a single-strand conductor, but with added flexibility. All models are highly reliable and excellent quality.

Features and Benefits

• PVC sheath material for insulation
• Stranded tinned copper
• Sizes range from 1.5 mm² CSA/15 AWG up to 10 mm² CSA/7 AWG
• Supplied on a 100 m or 500 m reel

What is hookup wire?

Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.

What is hook up wire used for?

This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:

• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights

Benefits of a copper conductor

Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:

• Tinned copper
• Annealed copper
• Nickel plated copper

Warning

Bi-coloured yellow/green is not intended for earth wires.

Flexible cables for equipment cabling

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Black/Red 0.2 mm² Equipment Wire, 24 AWG, 7/0.2 mm, 100m, PVC Insulation

P.O.A.

RS PRO Black/Red 0.2 mm² Equipment Wire, 24 AWG, 7/0.2 mm, 100m, PVC Insulation
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.2 mm²

Sheath Colour

Black/Red

American Wire Gauge

24 AWG

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

100m

Insulation material

PVC

Outer Diameter

1.2mm

Voltage Rating

1 kV

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-15°C

Conductor Material

Tinned Copper

Wire Style

BS4808

Standards Met

Def Stan 61-12 Part 6

Insulation Wall Thickness

0.3mm

Number of Strands

7

Size of Strands

0.2 mm

Страна на произход

China

Детайли за продукта

RS Pro Hook Up Wire

Brought to you by RS Pro, these wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC 189-3. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the copper’s properties and helps the wire to last much longer and counter acts against oxidation. They are simply more flexible and resistant to bending. At the same time, a particular cross-section of stranded conductor gives it essentially the same resistance characteristics as a single-strand conductor, but with added flexibility. All models are highly reliable and excellent quality.

Features and Benefits

• PVC sheath material for insulation
• Stranded tinned copper
• Sizes range from 1.5 mm² CSA/15 AWG up to 10 mm² CSA/7 AWG
• Supplied on a 100 m or 500 m reel

What is hookup wire?

Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.

What is hook up wire used for?

This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:

• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights

Benefits of a copper conductor

Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:

• Tinned copper
• Annealed copper
• Nickel plated copper

Warning

Bi-coloured yellow/green is not intended for earth wires.

Flexible cables for equipment cabling

Може да се интересувате от