RS PRO Black/Grey Wired USB Numeric Keypad

Технически документи
Спецификации
Brand
RS ProKeypad Type
Numeric
Wired/Wireless
Wired
Connection Type
USB
Number of Keys
19
Colour
Black/Grey
Dimensions
135 x 89 x 16.5mm
Depth
89mm
Height
16.5mm
Width
135mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
USB numeric keypad with large keys
Numeric keypad for desktop computers and laptops.
19 large micro-membrane keys with tactile feedback mechanism.
Plug and Play: connect or disconnect without turning your computer off.
Type A USB.
Compatible with Windows 98 / Me / 2000 / XP.
Cable length: 80 cm.
Dimensions: 135 x 89 x 16.5 mm.
Weight: 120 g.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProKeypad Type
Numeric
Wired/Wireless
Wired
Connection Type
USB
Number of Keys
19
Colour
Black/Grey
Dimensions
135 x 89 x 16.5mm
Depth
89mm
Height
16.5mm
Width
135mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
USB numeric keypad with large keys
Numeric keypad for desktop computers and laptops.
19 large micro-membrane keys with tactile feedback mechanism.
Plug and Play: connect or disconnect without turning your computer off.
Type A USB.
Compatible with Windows 98 / Me / 2000 / XP.
Cable length: 80 cm.
Dimensions: 135 x 89 x 16.5 mm.
Weight: 120 g.