RS PRO Black Wing Clamping Knob, M10, Threaded Hole

Технически документи
Спецификации
Brand
RS ProThread
M10
Thread Diameter
10mm
Thread Length
15mm
Knob Shape
Wing
Mounting Type
Threaded Hole
Knob Diameter
60mm
Insert Material
Steel
Colour
Black
Страна на произход
China
Детайли за продукта
RS PRO Impact Resistant Winged Handwheel Knobs
Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.
Winged handwheels have an ergonomic shape to provide more user comfort when adjusted by hand and can be designed to have straight or offset handles depending on the desired application, pressure and aesthetic. The knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.
These knobs are made from Nylon 6 plastic, a high impact-resistance thermoplastic, to protect them from damage during use and have either brass (female and through threads) or zinc-plated steel (male) threads. Brass and zinc-plated steel provide wear resistance for the threads, both internal and external, to ensure that the threads last throughout wear and tear and general use.
Female knobs: M5 (RS 161436), M6 (RS 161458), M8 (RS 161470), M10 (RS 161486).
Male knobs: M5 (RS 169266), M6 (RS 169272), M6 (RS 169288), M8 (RS 169294), M6 (RS 169301), M8 (RS 169317), M8 (RS 169323), M10 (RS 169339).
Through-threaded knobs: M6 (RS 169345), M8 (RS 169367), M10 (RS 169373).
Features & Benefits
- Nylon Polyamide 6
- Zinc plated steel studs and brass female/through threads
- Matte black finish
- Working temperature range of -30°C to +85°C
- Melting point of +215°C
- Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons
Applications
These winged handwheel knobs are commonly used in applications in which panels are removable or when the level of pressure required throughout an operation varies and needs to be adjusted, including:
- Adjustable tripods
- Audio and visual equipment
- Adjustable/temporary furniture
€ 47,87
€ 4,787 Each (In a Pack of 10) (ex VAT)
10
€ 47,87
€ 4,787 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 4,787 | € 47,87 |
50 - 90 | € 4,549 | € 45,49 |
100 - 290 | € 4,307 | € 43,07 |
300+ | € 4,021 | € 40,21 |
Технически документи
Спецификации
Brand
RS ProThread
M10
Thread Diameter
10mm
Thread Length
15mm
Knob Shape
Wing
Mounting Type
Threaded Hole
Knob Diameter
60mm
Insert Material
Steel
Colour
Black
Страна на произход
China
Детайли за продукта
RS PRO Impact Resistant Winged Handwheel Knobs
Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.
Winged handwheels have an ergonomic shape to provide more user comfort when adjusted by hand and can be designed to have straight or offset handles depending on the desired application, pressure and aesthetic. The knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.
These knobs are made from Nylon 6 plastic, a high impact-resistance thermoplastic, to protect them from damage during use and have either brass (female and through threads) or zinc-plated steel (male) threads. Brass and zinc-plated steel provide wear resistance for the threads, both internal and external, to ensure that the threads last throughout wear and tear and general use.
Female knobs: M5 (RS 161436), M6 (RS 161458), M8 (RS 161470), M10 (RS 161486).
Male knobs: M5 (RS 169266), M6 (RS 169272), M6 (RS 169288), M8 (RS 169294), M6 (RS 169301), M8 (RS 169317), M8 (RS 169323), M10 (RS 169339).
Through-threaded knobs: M6 (RS 169345), M8 (RS 169367), M10 (RS 169373).
Features & Benefits
- Nylon Polyamide 6
- Zinc plated steel studs and brass female/through threads
- Matte black finish
- Working temperature range of -30°C to +85°C
- Melting point of +215°C
- Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons
Applications
These winged handwheel knobs are commonly used in applications in which panels are removable or when the level of pressure required throughout an operation varies and needs to be adjusted, including:
- Adjustable tripods
- Audio and visual equipment
- Adjustable/temporary furniture