RS PRO Black, Waterproof, Windproof Jacket, XS
Номер на артикул на RS: 285-4940Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProSize
XS
Clothing Type
Softshell Jacket
Colour
Black
Material Properties
Waterproof, Windproof
Style
Jacket
Gender
Unisex
Outer Material
Elastane, Polyester
Lining Material
Micro Fleece
Removable Liner
No
Hooded
No
Страна на произход
Bangladesh
€ 58,03
€ 58,03 Всеки (ex VAT)
RS PRO Black, Waterproof, Windproof Jacket, XS
1
€ 58,03
€ 58,03 Всеки (ex VAT)
RS PRO Black, Waterproof, Windproof Jacket, XS
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProSize
XS
Clothing Type
Softshell Jacket
Colour
Black
Material Properties
Waterproof, Windproof
Style
Jacket
Gender
Unisex
Outer Material
Elastane, Polyester
Lining Material
Micro Fleece
Removable Liner
No
Hooded
No
Страна на произход
Bangladesh