RS PRO Black, Waterproof Softshell Jacket, L

Номер на артикул на RS: 136-9983Марка: RS PRO
brand-logo
Преглед на всички в Jackets

Технически документи

Спецификации

Brand

RS Pro

Size

L

Clothing Type

Softshell Jacket

Colour

Black

Material Properties

Waterproof

Gender

Men

Outer Material

Elastane, Polyester

Lining Material

Micro Fleece

Hooded

No

Страна на произход

China

Детайли за продукта

RS Pro Classic Softshell Jacket

RS Pro Classic Softshell jacket is a stylish and comfortable jacket providing an outer layer of protection. The jacket has a wealth of pockets and includes a zip front fastening with an inner storm flap for extra protection. Various sizes and colours available.

FEATURES and BENEFITS:

Classic Softshell jacket
Front zip fastening
Inner storm flap
4 Outer pockets
3 Inside pockets
Stylish
Comfortable
Material – 93% Polyester and 7% Elastane
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Grey, Navy, Red

Може да се интересувате от
RS PRO Black 100% Polyester Fleece Jacket L
€ 21,24Всеки (ex VAT)
Dickies Black, Waterproof Work Jacket, XXL
P.O.A.Всеки (ex VAT)

€ 59,87

€ 59,87 Всеки (ex VAT)

RS PRO Black, Waterproof Softshell Jacket, L

€ 59,87

€ 59,87 Всеки (ex VAT)

RS PRO Black, Waterproof Softshell Jacket, L

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Black 100% Polyester Fleece Jacket L
€ 21,24Всеки (ex VAT)
Dickies Black, Waterproof Work Jacket, XXL
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Size

L

Clothing Type

Softshell Jacket

Colour

Black

Material Properties

Waterproof

Gender

Men

Outer Material

Elastane, Polyester

Lining Material

Micro Fleece

Hooded

No

Страна на произход

China

Детайли за продукта

RS Pro Classic Softshell Jacket

RS Pro Classic Softshell jacket is a stylish and comfortable jacket providing an outer layer of protection. The jacket has a wealth of pockets and includes a zip front fastening with an inner storm flap for extra protection. Various sizes and colours available.

FEATURES and BENEFITS:

Classic Softshell jacket
Front zip fastening
Inner storm flap
4 Outer pockets
3 Inside pockets
Stylish
Comfortable
Material – 93% Polyester and 7% Elastane
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Grey, Navy, Red

Може да се интересувате от
RS PRO Black 100% Polyester Fleece Jacket L
€ 21,24Всеки (ex VAT)
Dickies Black, Waterproof Work Jacket, XXL
P.O.A.Всеки (ex VAT)